WE-MPSA EMI Multilayer Power Suppression

Würth Elektronik's ferrite beads are designed for the suppression of interference pulses in automotive applications

Image of Würth Elektronik's WE-MPSA EMI Multilayer Power SuppressionWürth's WE-MPSA ferrite beads are designed for the suppression of interference pulses in automotive applications. The respective peak-current capabilites of the ferrite beads are exactly specified. They are characterized by a high rated current of up to 10 A and extremely low resistances. The WE-MPSA ferrite beads are available in the construction sizes 0805, 1206, 1612, 1812, 2220, and 3312 and can also in some cases be supplied with different specifications.

The WE-MPSA components are ideally suited for filters with high inrush current peaks. The ferrites are certified for temperatures ranging from -55°C to +125°C (AEC-Q200), making them suitable for applications such as acoustic noise reduction, body control and infotainment systems, motor interference suppression, battery-management systems, DC/DC converters, audio systems, broadband suppression, and many other uses.

Features
  • Specified peak current capability
  • Ultra-low RDC
  • High rated current up to 10 A
  • Operating temperature: -55ºC to +125ºC
  • AEC-Q200 certified
Applications
  • Filter with high inrush current peaks
  • Applications for noise reduction at power-trains, body control and infotainment systems
  • Motor interference suppression
  • Battery management systems, DC/DC converters, audio, etc.
  • Broadband suppression

WE-MPSA EMI Multilayer Power Suppression

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FERRITE BEAD 180 OHM 2220 1LN78279224181FERRITE BEAD 180 OHM 2220 1LN106 - Immediate$5.75Vis detaljer
FERRITE BEAD 600 OHM 1206 1LN78279221601FERRITE BEAD 600 OHM 1206 1LN11841 - Immediate$0.82Vis detaljer
FERRITE BEAD 270 OHM 2220 1LN78279224271FERRITE BEAD 270 OHM 2220 1LN1587 - Immediate$5.75Vis detaljer
FERRITE BEAD 80 OHM 0805 1LN78279220800FERRITE BEAD 80 OHM 0805 1LN9057 - Immediate$0.63Vis detaljer
FERRITE BEAD 250 OHM 2220 1LN78279224251FERRITE BEAD 250 OHM 2220 1LN2924 - Immediate$5.75Vis detaljer
FERRITE BEAD 170 OHM 2220 1LN78279224171FERRITE BEAD 170 OHM 2220 1LN1510 - Immediate$5.75Vis detaljer
FERRITE BEAD 280 OHM 1206 1LN78279221281FERRITE BEAD 280 OHM 1206 1LN6816 - Immediate$0.82Vis detaljer
FERRITE BEAD 550 OHM 2220 1LN78279224551FERRITE BEAD 550 OHM 2220 1LN0 - Immediate$5.75Vis detaljer
FERRITE BEAD 400 OHM 2220 1LN78279224401FERRITE BEAD 400 OHM 2220 1LN777 - Immediate$5.75Vis detaljer
FERRITE BEAD 100 OHM 3312 1LN78279225101FERRITE BEAD 100 OHM 3312 1LN4542 - Immediate$7.71Vis detaljer
FERRITE BEAD 150 OHM 2220 1LN78279224151FERRITE BEAD 150 OHM 2220 1LN3821 - Immediate$5.75Vis detaljer
FERRITE BEAD 600 OHM 0805 1LN78279220601FERRITE BEAD 600 OHM 0805 1LN27191 - Immediate$0.63Vis detaljer
FERRITE BEAD 100 OHM 2220 1LN78279224101FERRITE BEAD 100 OHM 2220 1LN6435 - Immediate$5.75Vis detaljer
FERRITE BEAD 320 OHM 0805 1LN78279220321FERRITE BEAD 320 OHM 0805 1LN8205 - Immediate$0.63Vis detaljer
FERRITE BEAD 56 OHM 1612 1LN78279223560FERRITE BEAD 56 OHM 1612 1LN7361 - Immediate$1.77Vis detaljer
FERRITE BEAD 100 OHM 1812 1LN78279226101FERRITE BEAD 100 OHM 1812 1LN9034 - Immediate$1.77Vis detaljer
Published: 2022-03-21