WE-MK Multilayer Ceramic SMT Inductors
Würth Elektronik’s small package sized multilayer ceramic inductors meet the demand of miniaturization
Würth Elektronik’s multilayer ceramic inductors, WE-MK series, are available in small package sizes to meet the demand of miniaturization. The multilayer inductors are thermally stable and do not show any variation in inductance over a large temperature range.
- Windings printed on ceramic substrate
- Extremely high self-resonant frequency: >17 GHz
- Inductive tolerance of 2% (±0.1 nH) and 5% (±0.3 nH)
- Operating temperature: -55°C to +125°C
- Inductance is stable over temperature
- Recommended soldering profile: reflow/wave
- Size: 0201, 0402, and 0603
- High-frequency circuits
- Bluetooth®
- Wireless LAN
- Filter circuits
- Oscillators
- Pagers
- Laptops
- PCMCIA-card
WE-MK Multilayer Ceramic SMT Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Strøm - Mætning (Isat) | Afskærmning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744784056A | FIXED IND 5.6NH 300MA 300 MOHM | 300 mA | - | Uskærmet | 18087 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | 744784082A | FIXED IND 8.2NH 300MA 370 MOHM | 300 mA | - | Uskærmet | 32004 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | 744784039A | FIXED IND 3.9NH 300MA 200 MOHM | 300 mA | - | Uskærmet | 7990 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | 744786115A | FIXED IND 15NH 500MA 500 MOHM | 500 mA | - | Uskærmet | 26612 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 744786147A | FIXED IND 47NH 400MA 700 MOHM | 400 mA | - | Uskærmet | 6025 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 744786122A | FIXED IND 22NH 400MA 600 MOHM | 400 mA | - | Uskærmet | 7024 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 744786210A | FIXED IND 100NH 300MA 1.2 OHM | 300 mA | - | Uskærmet | 7215 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 744784112A | FIXED IND 12NH 300MA 500 MOHM | 300 mA | - | Uskærmet | 664 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | 744784133A | FIXED IND 33NH 200MA 800 MOHM | 200 mA | - | Uskærmet | 2886 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | 744786082A | FIXED IND 8.2NH 500MA 350 MOHM | 500 mA | - | Uskærmet | 0 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 744786012A | FIXED IND 1.2NH 600MA 50 MOHM | 600 mA | - | Uskærmet | 1723 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 744786015A | FIXED IND 1.5NH 600MA 100 MOHM | 600 mA | - | Uskærmet | 2919 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 744786139A | FIXED IND 39NH 400MA 700 MOHM | 400 mA | - | Uskærmet | 3029 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 744786156A | FIXED IND 56NH 300MA 750 MOHM | 300 mA | - | Uskærmet | 7104 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 744786233A | FIXED IND 330NH 150MA 2.8 OHM | 150 mA | - | Uskærmet | 3926 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 744784139A | FIXED IND 39NH 200MA 1 OHM SMD | 200 mA | - | Uskærmet | 4077 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | 744784182A | FIXED IND 82NH 150MA 2.4 OHM SMD | 150 mA | - | Uskærmet | 0 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | 7447840156 | FIXED IND 56NH 200MA 1.2 OHM SMD | 200 mA | - | Uskærmet | 7795 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 7447840010 | FIXED IND 1NH 300MA 100 MOHM SMD | 300 mA | - | Uskærmet | 9192 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 7447840022 | FIXED IND 2.2NH 300MA 150 MOHM | 300 mA | - | Uskærmet | 3701 - Immediate | $0.63 | Vis detaljer |
Associated Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 744786A | MULTILAYER RF IND KIT 0603 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 744785 | MULTILAYER CERAMIC SMD INDUCTORS | 0 - Immediate | $946.25 | Vis detaljer |
![]() | ![]() | 744784A | MULTILAYER RF IND KIT 0402 | 0 - Immediate | See Page for Pricing | Vis detaljer |