WE-MCI Series Multilayer Ceramic SMT Inductors

Würth Elektronik’s WE-MCI series inductors have double-sided markings for production control and narrow inductance tolerances

Image of Wurth's WE-MCI Series Multilayer Ceramic SMT InductorsWürth Elektronik’s WE-MCI series multilayer ceramic SMT inductors are available in many inductance values from 1 nH up to 470 nH. The WE-MCI series features a double-sided marking for better production control and narrow inductance tolerances. These inductors are perfect for various automotive applications such as infotainment or keyless entry systems.

Features
  • Multilayer inductor with ceramic body
  • Operating temperature range: -55°C up to +125°C
  • Double-sided polarity marking
  • Inductive tolerances of 5%; 0.3 nH
  • AEC-Q200
Applications
  • Infotainment
  • Keyless entry
  • Filter circuits
  • High frequency circuits
  • Bluetooth

WE-MCI Series Multilayer Ceramic SMT Inductors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 27NH 300MA 670 MOHM7847804270FIXED IND 27NH 300MA 670 MOHM1274 - Immediate$0.64Vis detaljer
FIXED IND 1NH 300MA 100 MOHM SMD7847803100FIXED IND 1NH 300MA 100 MOHM SMD8705 - Immediate$0.64Vis detaljer
FIXED IND 3.3NH 300MA 190 MOHM7847803330FIXED IND 3.3NH 300MA 190 MOHM4491 - Immediate$0.64Vis detaljer
FIXED IND 47NH 200MA 1.15 OHM7847804470FIXED IND 47NH 200MA 1.15 OHM5517 - Immediate$0.64Vis detaljer
FIXED IND 5.6NH 300MA 260 MOHM7847803560FIXED IND 5.6NH 300MA 260 MOHM1501 - Immediate$0.64Vis detaljer
Published: 2021-08-11