WE-LF Common Mode Chokes for Mains Power Lines
Würth Elektronik's WE-LF and WE-LF SMT have high attenuation of common mode interferences in low and middle frequency ranges
Würth Elektronik’s WE-LF and WE-LF SMT common mode chokes feature a toroidal core with sector winding and compact size. Both series have high attenuation of common mode interferences in low and middle frequency ranges. The main difference between the two series is that the WE-LF SMT are surface mount power line chokes and available in only Type SH package size. These common mode chokes are perfect for mains filter, power electronic, and SMPS applications.
- Easy assembling due to four-pin housing
- Compact and small size
- Four soldering pins for perfect mechanical decoupling
- Toroidal core choke with sector winding
- High interference suppression for common mode interferences in low and middle frequency ranges
- Low stray field
- Operating temperature: -40°C to +125°C
- Flammability corresponding to UL 94 V-0
- Climatic category: 40/125/21
- Certified according to IEC 60938-2
- SMT power line choke
- Compact size
- High attenuation of common mode interferences in low and middle frequency range
- Toroidal core with sector winding
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Applications
- Mains filters
- Power electronics
- SMPS
WE-LF Common Mode Chokes for Mains Power Lines
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7446620027 | CMC 27MH 400MA 2LN TH | 248 - Immediate | $31.13 | Vis detaljer |
![]() | ![]() | 74461240004 | CMC 400UH 3.6A 2LN TH | 241 - Immediate | $21.05 | Vis detaljer |
![]() | ![]() | 7446921027 | CMC 27MH 1.2A 2LN TH | 14 - Immediate | $42.16 | Vis detaljer |
![]() | ![]() | 7446122003 | CMC 3.3MH 1.5A 2LN TH | 55 - Immediate | $21.05 | Vis detaljer |
![]() | ![]() | 7446121007 | CMC 6.8MH 1A 2LN TH | 100 - Immediate | $21.05 | Vis detaljer |
![]() | ![]() | 7446121010 | CMC 10MH 700MA 2LN TH | 396 - Immediate | $21.05 | Vis detaljer |
![]() | ![]() | 7446121018 | CMC 18MH 500MA 2LN TH | 36 - Immediate | $21.05 | Vis detaljer |
![]() | ![]() | 7446120027 | CMC 27MH 400MA 2LN TH | 1431 - Immediate | $21.05 | Vis detaljer |
![]() | ![]() | 7446120039 | CMC 39MH 400MA 2LN TH | 198 - Immediate | $21.05 | Vis detaljer |
![]() | ![]() | 7446120047 | CMC 47MH 300MA 2LN TH | 8 - Immediate | $21.05 | Vis detaljer |
![]() | ![]() | 74462250007 | CMC 700UH 4.7A 2LN TH | 90 - Immediate | $31.13 | Vis detaljer |
![]() | ![]() | 7446223001 | CMC 1MH 3A 2LN TH | 165 - Immediate | $31.13 | Vis detaljer |
![]() | ![]() | 7446222002 | CMC 2.2MH 2A 2LN TH | 166 - Immediate | $31.13 | Vis detaljer |
![]() | ![]() | 7446222003 | CMC 3.3MH 2A 2LN TH | 26 - Immediate | $31.13 | Vis detaljer |
![]() | ![]() | 7446222004 | CMC 4.2MH 2A 2LN TH | 171 - Immediate | $31.13 | Vis detaljer |
![]() | ![]() | 7446222007 | CMC 6.8MH 1.5A 2LN TH | 171 - Immediate | $31.13 | Vis detaljer |
![]() | ![]() | 7446221010 | CMC 10MH 1.3A 2LN TH | 38 - Immediate | $31.13 | Vis detaljer |
![]() | ![]() | 7446221012 | CMC 12MH 1.2A 2LN TH | 155 - Immediate | $31.13 | Vis detaljer |
![]() | ![]() | 7446221027 | CMC 27MH 600MA 2LN TH | 130 - Immediate | $31.13 | Vis detaljer |
![]() | ![]() | 7446220047 | CMC 47MH 400MA 2LN TH | 88 - Immediate | $31.13 | Vis detaljer |