WE-HCFA High-Current Flat Wire Inductor
Würth Elektroniks' WE-HCFA inductors can be used as filters for infotainment and audio applications
Würth Elektroniks'' WE-HCFA series are AEC-Q200 high current flat wire inductors with an operating temperature of -40°C up to +150°C. The WE-HCFA series are available in 2818 package size with six different inductance values from 1 µH to 10 µH. The inductors are built with MnZn core material and have excellent coplanarity due to its plastic base. The WE-HCFA series feature a rated current up to 47 A, high saturation currents from 14 A to 81 A, and a low RDC from 0.6 mΩ to 1.1 mΩ. These inductors can act as a storage inductor for high-efficiency automotive DC/DC converters, single and polyphase buck and boost converters, and can be used as filters for infotainment and audio applications.
- Flat wire design
- Magnetically shielded
- High rated current up to 50 A
- High saturation performance
- Excellent planarity
- Optimized for DC/DC converters
- Wide range operating temperature from -40°C to +150°C (AECQ-200 Grade 1)
- Storage inductor for high-efficiency automotive DC/DC converters
- Single and polyphase buck and boost converters
- Filter for infotainment and audio applications
WE-HCFA High-Current Flat Wire Inductor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 78436432010 | FIXED IND 1UH 47A 0.6 MOHM SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 78436432015 | FIXED IND 1.5UH 47A 0.6 MOHM SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 78436432033 | FIXED IND 3.3UH 38A 1.1 MOHM SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 78436432047 | FIXED IND 4.7UH 38A 1.1 MOHM SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 78436432068 | FIXED IND 6.8UH 38A 1.1 MOHM SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 78436432100 | FIXED IND 10UH 38A 1.1 MOHM SMD | 11 - Immediate | $50.15 | Vis detaljer |