WE-FLEX HV Series Transformers
Würth Elektronik features their high voltage WE-FLEX HV flexible transformer with developed state of the art MnZn core material
Würth Elektronik WE-FLEX HV is the first transformer with insulation voltage of 1.5 kVAC in the product portfolio. Some configurations provide basic insulation with clearance and creepage distances greater than 3 mm. The WE-FLEX HV series has up to 30% lower core losses than the WE-FLEX due to the newly developed state of the art MnZn core material. The flexibly usable SMD transformer is suitable for all types of isolated DC/DC converters in industrial and telecom applications.
- ER11.5
- ER14.5/6
- EFD15
- EFD20
- By using different circuits, more than 375 transformer solutions and about 125 choke solutions possible; consequently, quick prototyping possibilities
- EFD size parts provide basic insulation for a working voltage of 250 VRMS when they are connected appropriately
- Transformer with six identical windings
- Four sizes with five different length of air gap each
- Isolation voltage up to 1.5 kVAC
- Low leakage inductance
- Operating temperature: -40°C to +125°C
- Flyback converters
- Forward converters
- Push-pull converters
- Step-up/step-down converters
- SEPIC
WE-FLEX HV Series Transformers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 749196141 | XFMR FLEX DC/DC CONV 8.5UH SMD | 2061 - Immediate | $40.83 | Vis detaljer |
![]() | ![]() | 749196108 | XFMR FLEX DC/DC CONV 224.6UH SMD | 116 - Immediate | $59.61 | Vis detaljer |
![]() | ![]() | 749196118 | XFMR FLEX DC/DC CONV 27.4UH SMD | 382 - Immediate | $59.61 | Vis detaljer |