WE-CAIR/WE-ACHC Series Air Coils
Würth Elektronik’s WE-CAIR air coils and WE-ACHC high current air coils for use in radio-engineering applications
Würth Elektronik WE-ACHC high current air coil features flat wire for high frequency applications. The WE-ACHC is available in two sizes, 1010 and 1212, with an IR up to 40 A and has up to 50% higher Q-factor than other products. The coil label enables pick-and-place assembly.
The WE-CAIR air coil inductors are characterized by very high quality factors and are also in the low-frequency range (Q greater than 100). The resonance frequency is very high. The air coil inductors also guarantee a greater rated current compared to other RF inductors. In addition, the WE-CAIR have a high-temperature stability. They are available in the following sizes: 1322, 3136, 1340, 4248, and 3168.
WE-CAIR's design sizes 1322 and 1340 are one-third flatter than the other size of products. The 1322 type has a 20% higher rated current with the conventional ceramic coils in the 0805 chip format. Its high Q-factor remains stable even in the high MHz range thus enabling these extremely flat air coils to be used over a broad spectrum of frequencies.
Thanks to the air coil, the inductance can be kept constant all the way into the GHz range; meaning these air coils are predestined for use in radio-engineering applications. A compact design combined with a high Q-factor and a high-rated current enables use in HF front-ends of all kinds and for the adjustments of the impedance of antennas for diverse frequency bands.
- Inductance values from 1.65 nH up to 120 nH
- Very high quality factor (>100)
- High self-resonant frequency
- High currents up to 3.5 A
- Inductance tolerances of 5% and 10%
- Pick and place-process possible
- Good solderability (tinned connector pins)
- Operating temperature: -40°C to +125°C
- Sizes: 1322, 1340, 3136, 3168, 4248
WE-CAIR Applications
- Especially good for RF applications
- Ideal for high-current applications
- Broad band filters
- RF-decoupling
- High quality factor Q
- High currents
- Inductance tolerances: ±20%
- Operating temperature: -40°C to +125°C
- Sizes: 1010, 1212
WE-ACHC Applications
- High power filters
- RF voltage regulators
- High current applications
WE-ACHC Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Afskærmning | Frekvens - Selvresonans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 7449150023 | FIXED IND 23NH 30A 1.2 MOHM SMD | 30 A | Uskærmet | 867MHz | 806 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | 7449150046 | FIXED IND 46.5NH 28A 1.62 MOHM | 28 A | Uskærmet | 581MHz | 258 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | 7449150111 | FIXED IND 111NH 22A 2.11 MOHM | 22 A | Uskærmet | 374MHz | 605 - Immediate | $10.21 | Vis detaljer |
WE-CAIR Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74491 | DESIGN KT ASSORT OF IND WE-CAIR | 2 - Immediate | $946.25 | Vis detaljer |
![]() | ![]() | 744912122 | FIXED IND 22NH 3A 4.2 MOHM SMD | 613 - Immediate | $7.80 | Vis detaljer |
![]() | ![]() | 744912127 | FIXED IND 27NH 3.5A 4 MOHM SMD | 1005 - Immediate | $7.80 | Vis detaljer |