WCAP-FTDB DC-Link Film Capacitors
Würth Elektronik's film capacitors feature high voltage values and extremely high ripple current capabilities for DC Link applications
Würth Elektronik's WCAP-FTDB capacitor series are film capacitors with high voltage values and extremely high ripple current capabilities for DC-link applications. The DC-link film capacitors feature lower ESR values of up to ten times higher ripple currents than aluminum electrolytic capacitors with a capacitance range of 1 µF to 75 µF.
- Product series for DC-link applications
- Self-healing properties
- Support DC networks by supplying current
- High ripple current capability
- Dielectric: polypropylene
- Capacitance range: 1 µF to 75 µF
- Voltage range (VR): 500 VDC to 1200 VDC
- Operating temperature: -40°C to +105°C
- AC/DC converters
- DC/AC converters
- Renewable energy
- Battery chargers
- Wind power converters
- Solar low power converters
- Motor drives
WCAP-FTDB DC-Link Film Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 890744427001CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 53 - Immediate | $11.57 | Vis detaljer |
![]() | ![]() | 890734427005CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 370 - Immediate | $18.77 | Vis detaljer |
![]() | ![]() | 890484427001CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 98 - Immediate | $17.32 | Vis detaljer |
![]() | ![]() | 890724429010CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 3 - Immediate | $148.20 | Vis detaljer |
![]() | ![]() | 890484428002CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 56 - Immediate | $79.32 | Vis detaljer |
![]() | ![]() | 890494429003CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 34 - Immediate | $99.48 | Vis detaljer |
![]() | ![]() | 890494428004CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 73 - Immediate | $79.32 | Vis detaljer |
![]() | ![]() | 890764429002CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 55 - Immediate | $97.90 | Vis detaljer |
![]() | ![]() | 890764427009CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 0 - Immediate | $24.52 | Vis detaljer |
![]() | ![]() | 890744427005CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 31 - Immediate | $24.52 | Vis detaljer |
![]() | ![]() | 890494429005CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 37 - Immediate | $128.36 | Vis detaljer |
![]() | ![]() | 890734428004CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 69 - Immediate | $64.91 | Vis detaljer |
![]() | ![]() | 890744429005CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 168 - Immediate | $131.46 | Vis detaljer |
![]() | ![]() | 890764428004CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 42 - Immediate | $70.66 | Vis detaljer |
![]() | ![]() | 890744428006CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 69 - Immediate | $97.33 | Vis detaljer |
![]() | ![]() | 890744429002CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 0 - Immediate | $90.88 | Vis detaljer |
![]() | ![]() | 890494427003CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 283 - Immediate | $17.32 | Vis detaljer |
![]() | ![]() | 890724429005CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 87 - Immediate | $106.68 | Vis detaljer |
![]() | ![]() | 890714429003CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 59 - Immediate | $103.84 | Vis detaljer |
![]() | ![]() | 890734429007CS | WCAP-FTDB DC-LINK CAPACITOR (MKP | 84 - Immediate | $141.32 | Vis detaljer |