Synchronous Buck Converter Demo Board
Würth Elektronik/EPC's three-level synchronous buck converter demo board has a 4.1 mm maximum component height
Würth Elektronik and EPC partnered together to offer an ultra-low profile 48 V three-level synchronous buck converter demonstration board. The EPC9148 demo board is a 60 V maximum input voltage, 12.5 A maximum output current, 19 V output voltage, ultra-thin three-level synchronous buck converter with only 4.1 mm maximum component height. It features the 40 V EPC2055 and the 100 V EPC2053 and EPC2038 GaN FETs and the Würth Elektronik super-thin high-current inductor 7443762504022.
- 44 VIN to 60 VIN
- 5 VOUT to 20 VOUT
- FSW: 400 kHz
- Max height: 4.1 mm
- Peak efficiency: 98%, up to 12.5 A
- High-performance computing:
- Ultra-thin laptops
- High-end gaming systems
Synchronous Buck Converter Demo Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC9148 | EVAL BOARD FOR DSPIC33CK32MP102 | 0 - Immediate | $3,205.00 | Vis detaljer |
Associated Parts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 885012205067 | CAP CER 10000PF 50V X7R 0402 | 30468 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 885012206076 | CAP CER 1UF 25V X7R 0603 | 2314 - Immediate | $0.77 | Vis detaljer |
![]() | ![]() | 885012105012 | CAP CER 1UF 10V X5R 0402 | 31561 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 885012205052 | CAP CER 0.022UF 25V X7R 0402 | 20452 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 885012005058 | CAP CER 33PF 50V C0G/NP0 0402 | 30892 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 62130621021 | WR-PHD 1.27 MM DUAL SMT PIN HEAD | 1631 - Immediate | $10.51 | Vis detaljer |
![]() | ![]() | 74404042680 | FIXED IND 68UH 540MA 840 MOHM | 9792 - Immediate | $7.69 | Vis detaljer |
![]() | ![]() | 7443762504022 | FIXED IND 2.2UH 30A 1.96 MOHM TH | 203 - Immediate | $45.77 | Vis detaljer |
![]() | ![]() | 9774010243R | ROUND STANDOFF M2X0.4 STEEL 1MM | 10241 - Immediate | $7.44 | Vis detaljer |