Power over Ethernet (PoE) Transformers

Würth Elektronik PoE powered devices are for IEEE 802.3at, af, and bt applications

Image of Wurth Electronics Power over Ethernet (PoE) TransformersWürth Elektronik customers can choose between the WE-PoE, WE-PoEH, and WE-PoE+ power transformers depending on the power required by the powered device. All series use forward/flyback topology and are compatible with IEEE PoE standards.

With PoE according to IEEE 802.3af, currents of up to 350 mA per conductor pair are transmitted, whereas with PoE+ according to IEE 802.3at, currents up to 600 mA are possible. The voltage in both cases ranges between 48 V and 57 V. In the case of PoE connection, currents will be transmitted either isolated from the data signals on separate conductor pairs (this is only possible with 10/100 Base-T systems and only two pairs are used for signals), or they will be superimposed as PoE signals on top of the differential Ethernet signals.

WE-PoE: Power over Ethernet Transformer

  • WE-PoE series are flyback transformers designed for PoE PDs. These transformers feature input voltages from 36 V to 57 V, isolation voltage of 1.5 kVAC/1 min, and switching frequencies from 200 kHz to 500 kHz.

MID-PoE: Power over Ethernet Transformer

  • Power over Ethernet Transformers are small in size, cost-effective, and have low resistance. These transformers are optimized for PoE applications. The MID-PoE transformers feature a flat top for pick and place operation.

WE-PoE+: Power over Ethernet Plus Transformer

  • WE-PoE+ transformers are designed to meet 30 W PoE+ objectives of IEEE802.3at. These transformers feature a frequency range of 250 kHz to 400 kHz and an input voltage range of 36 V to 72 V.

WE-PoEH: Power over Ethernet High Power Transformer

  • Würth Elektronik WE-PoEH series are flyback or forward transformers with a standard footprint to EP13. These transformers offer different output voltages, have an input voltage range of 9 V or 33 V to 57 V, and switching frequencies from 200 kHz to 400 kHz. The WE-PoEH series feature an optimized core and bobbin design which allows 30% more power handling.

MID-POELT: Power over Ethernet Transformers for Linear Technology

  • PoE/ PoE+/PoE++ transformers were developed in partnership with Linear Technology. These transformers use low profile EP and EFD packages, have low leakage inductance, and output power between 13 W to 90 W. Output voltages are 5 V,12 V, or 24 V.

MID-POETI: Power Over Ethernet Transformers for Texas Instruments

  • MID-POETI transformers are small in size with a low profile allowing the components to be pick and placeable. The PoE transformers feature very low leakage inductance and low resistance. The MID-POETI series are available in EFD20, EP13, and ER19/4.8/15 packages.
Applications
  • IP phones
  • WLAN access points
  • PoE powered devices for IEEE 802.3at, af, and bt applications
  • Security cameras
  • Wireless data systems
  • Information displays

WE-PoE: Power over Ethernet Transformer

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
XFMR POE DC/DC CONV 127UH SMD749119933XFMR POE DC/DC CONV 127UH SMD174 - Immediate$38.05Vis detaljer
XFMR POE DC/DC CONV 127UH SMD7491199331XFMR POE DC/DC CONV 127UH SMD0 - Immediate$38.05Vis detaljer
XFMR POE DC/DC CONV 127UH SMD749119950XFMR POE DC/DC CONV 127UH SMD0 - Immediate$38.05Vis detaljer
XFMR POE DC/DC CONV 127UH SMD7491199501XFMR POE DC/DC CONV 127UH SMD35 - Immediate$38.05Vis detaljer
XFMR POE DC/DC CONV 127UH SMD7491199112XFMR POE DC/DC CONV 127UH SMD104 - Immediate$38.05Vis detaljer

MID-PoE: Power over Ethernet Transformer

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
XFMR POE DC/DC CONV TH750310042XFMR POE DC/DC CONV TH0 - Immediate$40.51Vis detaljer

WE-PoE+: Power over Ethernet Plus Transformer

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
XFMR POE DC/DC CONV 38UH SMD750310742XFMR POE DC/DC CONV 38UH SMD834 - Immediate$33.05Vis detaljer
XFMR POE DC/DC CONV 38UH SMD750310743XFMR POE DC/DC CONV 38UH SMD787 - Immediate$33.81Vis detaljer
XFMR POE DC/DC CONV 38UH SMD750310744XFMR POE DC/DC CONV 38UH SMD0 - Immediate$33.81Vis detaljer
XFMR POE DC/DC CONV 42UH SMD749119433XFMR POE DC/DC CONV 42UH SMD117 - Immediate$38.05Vis detaljer
XFMR POE DC/DC CONV 42UH SMD7491194501XFMR POE DC/DC CONV 42UH SMD0 - Immediate$38.05Vis detaljer

WE-PoEH: Power over Ethernet High Power Transformer

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
XFMR POE DC/DC CONV 41UH SMD7491195112XFMR POE DC/DC CONV 41UH SMD743 - Immediate$46.70Vis detaljer
XFMR POE DC/DC CONV 21UH SMD7491195212XFMR POE DC/DC CONV 21UH SMD0 - Immediate$46.70Vis detaljer
XFMR POE DC/DC CONV 21UH SMD7491195331XFMR POE DC/DC CONV 21UH SMD195 - Immediate$46.70Vis detaljer
XFMR POE DC/DC CONV 48UH SMD749119550XFMR POE DC/DC CONV 48UH SMD247 - Immediate$46.70Vis detaljer
XFMR POE DC/DC CONV 21UH SMD7491195501XFMR POE DC/DC CONV 21UH SMD165 - Immediate$46.70Vis detaljer

MID-POELT: Power over Ethernet Transformers for Linear Technology

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
XFMR POE DC/DC CONV SMD750313109XFMR POE DC/DC CONV SMD1 - Immediate$28.06Vis detaljer
XFMR POE DC/DC CONV 37UH SMD750313082XFMR POE DC/DC CONV 37UH SMD199 - Immediate$40.89Vis detaljer
XFMR POE DC/DC CONV 37UH SMD750314782XFMR POE DC/DC CONV 37UH SMD4632 - Immediate$33.69Vis detaljer
XFMR POE DC/DC CONV SMD750314783XFMR POE DC/DC CONV SMD0 - Immediate$31.35Vis detaljer
XFMR POE DC/DC CONV 175UH SMD750313095XFMR POE DC/DC CONV 175UH SMD39 - Immediate$45.63Vis detaljer

MID-POETI: Power over Ethernet Transformers for Texas Instruments

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
XFMR POE CONFIG DC/DC 100UH SMD750313355XFMR POE CONFIG DC/DC 100UH SMD0 - Immediate$42.85Vis detaljer
XFMR POE DC/DC CONV 100UH SMD750311320XFMR POE DC/DC CONV 100UH SMD617 - Immediate$44.24Vis detaljer
Published: 2018-07-11