Infrared and Ultraviolet LEDs

Würth Elektronik's low-power THT and high-power ultraviolet LEDs

Image of Wurth's Infrared and Ultraviolet LEDs

Würth Elektronik offers not only the high-power infrared LEDs in ceramic packaging 3535, but also the low-power THT with 3 mm and 5 mm packaging.

Infrared LEDs 

The high-power series has the industrial standard footprint and can be driven up to 1 A. The ceramic packaging helps to reduce the thermal resistance. With the wide viewing angle of 90° and 130°, it is ideal for night vision or security camera illumination, machine vision, and gesture recognition systems.

The classic and robust THT packaging is designed with narrow viewing angle of 35°, perfect for remote controlling, distance measurement, and sensors. Two different wavelengths of 850 nm and 940 nm are also available.

Infrared High Power Ceramic: WL-SIMW: SMD Infrared Ceramic Waterclear

Characteristics
  • High-power output IR LEDs
  • Low thermal resistance
  • Standard soldering pad footprint
  • Peak wavelengths: 850 nm, 940 nm
Applications
  • Infrared, night vision, security cameras
  • Machine vision systems
  • Gesture recognition systems

Infrared THT Round: WL-TIRW: THT Infrared Round Waterclear

Characteristics
  • Infrared emitter
  • Very high radiant intensity
  • Fast switching
  • Standard size 3 mm and 5 mm
Applications
  • Sensor technology
  • Distance measurement
  • Remote control
  • Data transmission


Ultraviolet LEDs

A new addition in the Würth Elektronik LED portfolio are the high power ultraviolet LEDs. The UV LEDs are offered in a standard 3535 package with low thermal resistivity, but high intensity output and three different wavelengths – 385 nm, 395 nm, and 405 nm. They are the ideal choice for UV systems for curing, printing, and adhesive coating. It is a perfect exchange for old Hg lamps with the advantages like faster turn-on time, higher power output, and longer lifetime. In addition, the LEDs can be used for special lighting, counterfeit detection systems, and security forensics tools.

Ultraviolet High Power Ceramic: WL-SUMW: SMD Ultraviolet Ceramic Waterclear

Characteristics
  • High power output UV LEDs
  • Low thermal resistance
  • Peak wavelengths: 385 nm, 395 nm, 405 nm
  • High ESD withstand voltage: 8 kV (HBM)
  • Standard soldering pad footprint
Applications
  • UV-curing
  • Printing / coating adhesive
  • Counterfeit detection
  • Security forensics
  • Special lighting
  • Environmental lighting

Infrared and Ultraviolet LEDs

BilledeManufacturer Part NumberBeskrivelseBølgelængdeSynsvinkelTilgængeligt antal PrisVis detaljer
LED IR 855NM 1A SMD15435385AA350LED IR 855NM 1A SMD855nm130°492 - Immediate$33.35Vis detaljer
LED IR 855NM 1A SMD15435385A9050LED IR 855NM 1A SMD855nm90°126 - Immediate$33.35Vis detaljer
LED IR 945NM 1A SMD15435394A9050LED IR 945NM 1A SMD945nm90°353 - Immediate$41.08Vis detaljer
LED IR 945NM 1A SMD15435394AA350LED IR 945NM 1A SMD945nm130°150 - Immediate$41.08Vis detaljer
LED UV 405NM 800MA SMD15335340AA350LED UV 405NM 800MA SMD405nm130°11 - Immediate$86.67Vis detaljer
LED UV 395NM 800MA SMD15335339AA350LED UV 395NM 800MA SMD395nm130°332 - Immediate$90.28Vis detaljer
LED UV 385NM 800MA SMD15335338AA350LED UV 385NM 800MA SMD385nm130°0 - Immediate$92.18Vis detaljer
Published: 2017-06-27