High Voltage, Dual Coil Power Inductors
Würth Elektronik WE-DPC HV power choke and WE-TDC HV / WE-CPIB HV inductors
Würth Elektronik WE-TDC HV series is tiny double choke high voltage SMD coupled inductor. The WE-TDC HV series is a low-profile version of the WE-CPIB HV series. This series features 2.0 kVAC functional isolation between two windings and has a maximum nominal voltage of 250 VRMS. It is available in 8018 and 8038 package size.
The WE-DPC HV series is the smallest magnetically shielded SMD coupled inductors with two identical windings (1:1 turn ratio). It has a high isolation voltage of 1.5 kV and is suitable for functional safety for nominal voltage of 250 VRMS. The WE-DPC HV is offered in 5030 size.
The WE-CPIB HV series is a magnetically shielded SMD coupled inductor with two identical windings (1:1) and features high isolation voltage of 2.0 kVAC. The WE-CPIB HV series is available in 4828 package size.
WE-TDC HV SMD Coupled Inductor
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering - Parallel | DC-modstand (DCR) - Serie | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 76889440100 | INDUCTOR ARRAY 2 COIL 10UH SMD | 1.6 A | - | 1053 - Immediate | $13.06 | Vis detaljer |
WE-DPC HV Double Power Choke High Voltage
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering - Parallel | DC-modstand (DCR) - Serie | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 7448841010 | INDUCT ARRAY 2 COIL 1UH SMD | 2.9 A | - | 1120 - Immediate | $13.50 | Vis detaljer |
![]() | ![]() | 7448841022 | INDUCT ARRAY 2 COIL 2.2UH SMD | 2.5 A | - | 1809 - Immediate | $17.44 | Vis detaljer |
![]() | ![]() | 7448841033 | INDUCT ARRAY 2 COIL 3.3UH SMD | 1.9 A | - | 3747 - Immediate | $13.50 | Vis detaljer |
![]() | ![]() | 7448841047 | INDUCT ARRAY 2 COIL 4.7UH SMD | 1.6 A | - | 0 - Immediate | $17.44 | Vis detaljer |
![]() | ![]() | 7448841068 | INDUCT ARRAY 2 COIL 6.8UH SMD | 1.4 A | - | 1414 - Immediate | $17.44 | Vis detaljer |