Earthing Nylon Clips
Würth Elektronik features their earthing nylon clips which are available for cables from 3 mm to 15 mm in diameter
A common shielding mistake can occur when a shielded cable connection is grounded through intertwined connections (“pig tails”) that are kept too long. The result is a high impedance connection that will not give a good path for the noise to travel to the ground. It is recommended that all cable connections use a shielding connection with low impedance to the ground. This can be solved very easily using Würth Elektronik earthing nylon clips. These clips are available for cables from 3 mm to 15 mm in diameter. They are very flexible, extremely low weight and without sharp edges. In this way the cables are well connected and also well fixed to the board without damaging the shielding cable.
Features and Benefits
- Flexible, metallized earthing clip for mounting connections of electric appliances as well as earthing
- Very elastic and light, no sharp edges
- Operating temperature: -25°C to +125°C
Earthing P-Type Nylon Clips
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7425130 | CBL CLAMP P-TYPE SILVER FASTENER | 0 - Immediate | $7.08 | Vis detaljer |
![]() | ![]() | 7425131 | CBL CLAMP P-TYPE SILVER FASTENER | 0 - Immediate | $7.08 | Vis detaljer |
![]() | ![]() | 7425132 | CBL CLAMP P-TYPE SILVER FASTENER | 2210 - Immediate | $7.77 | Vis detaljer |
![]() | ![]() | 7425133 | CBL CLAMP P-TYPE SILVER FASTENER | 30 - Immediate | $7.77 | Vis detaljer |
![]() | ![]() | 7425134 | CBL CLAMP P-TYPE SILVER FASTENER | 566 - Immediate | $8.41 | Vis detaljer |
![]() | ![]() | 7425135 | CBL CLAMP P-TYPE SILVER FASTENER | 0 - Immediate | $6.16 | Vis detaljer |
![]() | ![]() | 7425137 | CBL CLAMP P-TYPE SILVER FASTENER | 0 - Immediate | $7.33 | Vis detaljer |