Aluminum Capacitors
Würth Elektronik's aluminum capacitors come in both polymer and electrolytic versions
Würth Elektronik's wide range of aluminum capacitors are available in both polymer and electrolytic versions for use in a variety of applications.
Würth's snap-in aluminum electrolytic capacitors are available with high capacitances and voltages, and are also available as non-polar versions. These are provided for the standard application with +85°C and 1000 hours, as are components with up to +125°C and an extended service life of up to 10,000 hours. In an aluminum electrolytic capacitor, the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An Al2O3 oxidization layer on the anode foil operates as the dielectric. In comparison to aluminum polymer capacitors, the aluminum electrolytic capacitors are offered up to higher capacitance values (up to 3300 µF) and higher voltage ranges (up to 450 VDC).
Aluminum polymer capacitors are widely recognized as an innovation in the field of charge storage devices. It is here that Würth Elektronik offers parts in V-chip SMD and radial THD with extremely low ESR values, high capacitance, long service life, and voltages currently up to 63 VDC. Aluminum polymer capacitors contain solid conductive polymer instead of wet electrolytic.
Features
- Lower ESR
- Higher acceptable ripple current due to lower ESR
- Higher long term stability; expected life up to 5000 h
- No dry out phenomenon due to solid conductive polymer
- Operating temperatures up to +125°C
- Recommended soldering: wave
- Wide capacitance value range
- Load life: 2000 h @ +85°C
- Operating temperature:
- +40°C to +85°C for UR < 400 V
- +25°C to +85°C for UR ≥ 400 V
Aluminum Electrolytic Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 860020672006 | CAP ALUM 2.2UF 20% 50V RADIAL TH | 50 V | 17462 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | 865230542002 | CAP ALUM 10UF 20% 35V SMD | 35 V | 27504 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 860020373010 | CAP ALUM 220UF 20% 16V RADIAL TH | 16 V | 36494 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | 865080343009 | CAP ALUM 100UF 20% 16V SMD | 16 V | 52399 - Immediate | $1.77 | Vis detaljer |
![]() | ![]() | 860020373011 | CAP ALUM 330UF 20% 16V RADIAL TH | 16 V | 24910 - Immediate | $1.20 | Vis detaljer |
Aluminum Polymer Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 870025174001 | CAP ALUM POLY 180UF 20% 6.3V TH | ±20% | 784 - Immediate | $4.30 | Vis detaljer |
![]() | ![]() | 870025174002 | CAP ALUM POLY 220UF 20% 6.3V TH | ±20% | 127 - Immediate | $4.68 | Vis detaljer |
![]() | ![]() | 870025174004 | CAP ALUM POLY 330UF 20% 6.3V TH | ±20% | 776 - Immediate | $4.80 | Vis detaljer |
![]() | ![]() | 870025174005 | CAP ALUM POLY 390UF 20% 6.3V TH | ±20% | 0 - Immediate | $4.80 | Vis detaljer |
![]() | ![]() | 870025174006 | CAP ALUM POLY 470UF 20% 6.3V TH | ±20% | 0 - Immediate | $4.80 | Vis detaljer |
ABC of Capacitors Handbook
| Billede | Manufacturer Part Number | Beskrivelse | Titel | Forfattere | Udgiver | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744013 | ABC OF CAPACITORS BOOK | ABC om kondensatorer | Stephan Menzel | - | 12 - Immediate | $93.03 | Vis detaljer |