MKP 4 Capacitors with PCM 7.5 mm to 52.5 mm

WIMA's MKP 4 metallized polypropylene (PP) capacitors with 1000 pF to 10 µF capacitances

Image of WIMA's MKP 4 Capacitors with PCM 7.5 mm to 52.5 mm WIMA's MKP 4 metallized capacitors are made up of thin layers of aluminum (approx. 0.03 µm) vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown the short-circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. The capacitor remains intact (self-healing). Due to their construction principle, metallized capacitors stand out for their very favorable capacitance/volume ratio.

By making use of ultra-thin film and appropriate manufacturing experience, it has been possible to achieve high capacitance values in very small box sizes.

WIMA capacitors are produced with the proven box technology using solvent-resistant, flame-retardant plastic cases according to UL 94 V-0.

Features
  • Capacitances from 0.01 µF to 10 µF
  • Rated voltages from 100 VDC to 2000 VDC
  • PCM 7.5 mm to 37.5 mm
  • High volume/capacitance ratio
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption
  • RoHS 2011/65/EU compliant
Applications
  • Sample and hold
  • Timing
  • Oscillating circuits
  • High-frequency coupling and decoupling

MKP 4 Capacitors with PCM 7.5 mm to 52.5 mm

BilledeManufacturer Part NumberBeskrivelseSpændingsklassifikation - ACSpændingsklassifikation - DCDielektrisk materialeTilgængeligt antal PrisVis detaljer
CAP FILM 6.8UF 5% 100VDC RADMKP4D046806F00JSSDCAP FILM 6.8UF 5% 100VDC RAD63V100VPolypropylen (PP), Metalliseret56 - Immediate$33.67Vis detaljer
CAP FILM 6.8UF 10% 100VDC RADMKP4D046806F00KSSDCAP FILM 6.8UF 10% 100VDC RAD63V100VPolypropylen (PP), Metalliseret0 - Immediate$16.22Vis detaljer
CAP FILM 0.068UF 5% 250VDC RADMKP4F026803C00JSSDCAP FILM 0.068UF 5% 250VDC RAD160V250VPolypropylen (PP), Metalliseret5679 - Immediate$5.45Vis detaljer
CAP FILM 0.1UF 5% 250VDC RADMKP4F031002D00JSSDCAP FILM 0.1UF 5% 250VDC RAD160V250VPolypropylen (PP), Metalliseret1289 - Immediate$6.21Vis detaljer
CAP FILM 0.1UF 10% 250VDC RADMKP4F031003C00KSSDCAP FILM 0.1UF 10% 250VDC RAD160V250VPolypropylen (PP), Metalliseret5733 - Immediate$4.63Vis detaljer
CAP FILM 0.22UF 20% 250VDC RADMKP4F032203G00MSSDCAP FILM 0.22UF 20% 250VDC RAD160V250VPolypropylen (PP), Metalliseret4285 - Immediate$6.21Vis detaljer
CAP FILM 0.33UF 5% 250VDC RADMKP4F033304C00JSSDCAP FILM 0.33UF 5% 250VDC RAD160V250VPolypropylen (PP), Metalliseret275 - Immediate$6.78Vis detaljer
CAP FILM 0.47UF 10% 250VDC RADMKP4F034704D00KSSDCAP FILM 0.47UF 10% 250VDC RAD160V250VPolypropylen (PP), Metalliseret3123 - Immediate$7.35Vis detaljer
CAP FILM 1.5UF 10% 250VDC RADMKP4F041505G00KSSDCAP FILM 1.5UF 10% 250VDC RAD160V250VPolypropylen (PP), Metalliseret1185 - Immediate$14.71Vis detaljer
CAP FILM 2.2UF 5% 250VDC RADMKP4F042205I00JSSDCAP FILM 2.2UF 5% 250VDC RAD160V250VPolypropylen (PP), Metalliseret0 - Immediate$18.01Vis detaljer
CAP FILM 2.2UF 10% 250VDC RADMKP4F042205I00KSSDCAP FILM 2.2UF 10% 250VDC RAD160V250VPolypropylen (PP), Metalliseret0 - Immediate$7.45Vis detaljer
CAP FILM 2.2UF 5% 250VDC RADMKP4F042206B00JSSDCAP FILM 2.2UF 5% 250VDC RAD160V250VPolypropylen (PP), Metalliseret5 - Immediate$18.64Vis detaljer
CAP FILM 3.3UF 10% 250VDC RADMKP4F043306D00KSSDCAP FILM 3.3UF 10% 250VDC RAD160V250VPolypropylen (PP), Metalliseret3616 - Immediate$23.08Vis detaljer
CAP FILM 3.3UF 20% 250VDC RADMKP4F043306D00MSSDCAP FILM 3.3UF 20% 250VDC RAD160V250VPolypropylen (PP), Metalliseret0 - Immediate$10.64Vis detaljer
CAP FILM 4.7UF 10% 250VDC RADMKP4F044706F00KSSDCAP FILM 4.7UF 10% 250VDC RAD160V250VPolypropylen (PP), Metalliseret36 - Immediate$28.15Vis detaljer
CAP FILM 6.8UF 5% 250VDC RADMKP4F046806G00JSSDCAP FILM 6.8UF 5% 250VDC RAD160V250VPolypropylen (PP), Metalliseret15 - Immediate$40.01Vis detaljer
CAP FILM 6.8UF 10% 250VDC RADMKP4F046806G00KSSDCAP FILM 6.8UF 10% 250VDC RAD160V250VPolypropylen (PP), Metalliseret0 - Immediate$20.36Vis detaljer
CAP FILM 0.068UF 10% 400VDC RADMKP4G026802F00KSSDCAP FILM 0.068UF 10% 400VDC RAD220V400VPolypropylen (PP), Metalliseret1762 - Immediate$5.52Vis detaljer
CAP FILM 0.15UF 20% 400VDC RADMKP4G031504C00MSSDCAP FILM 0.15UF 20% 400VDC RAD220V400VPolypropylen (PP), Metalliseret1322 - Immediate$5.52Vis detaljer
CAP FILM 0.22UF 20% 400VDC RADMKP4G032204D00MSSDCAP FILM 0.22UF 20% 400VDC RAD220V400VPolypropylen (PP), Metalliseret4048 - Immediate$6.15Vis detaljer
Published: 2018-09-17