WK Series IP68 Circular Connectors
Weipu Connector circular connectors are designed for high-sealing applications
The Weipu Connector WK series features a durable push-lock locking mechanism that ensures easy and secure connections, making installation and harness assembly simpler in demanding conditions. With an IP68 rating, these connectors are built to withstand extreme environments, delivering reliable performance even under the harshest conditions.
- IP68 protection
- Rating voltage: up to 500 VAC
- Rating current: up to 30 A
- Mating cycles: up to 500 times
- Number of contacts: up to 15 pins
- Temperature range: -40°C to +105°C
- Solder, screw, and crimp terminations
- Optional shield function
- PIN-separated protection
- Cable-to-cable and cable-to-panel mating
- Power supply units
- Battery plants
- Data systems
- Controller boxes
- LEDs and lighting devices
- Smart lockers
- Solar trackers
WK Series IP68 Circular Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | WK20K7ZE1II | CONN RCPT FEMALE 7P SOLDER | 7 (strøm) | 9 - Marketplace | $72.40 | Vis detaljer |
![]() | ![]() | WK20J7ZE1II | CONN RCPT MALE 7P SOLDER | 7 (strøm) | 9 - Marketplace | $72.40 | Vis detaljer |
![]() | ![]() | WK20J7TE1II | CONN PLUG MALE 7P SOLDER | 7 (strøm) | 4 - Marketplace | $74.72 | Vis detaljer |
![]() | ![]() | WK20K7TE1II | CONN PLUG FEMALE 7P SOLDER | 7 (strøm) | 7 - Marketplace | $74.72 | Vis detaljer |
![]() | ![]() | WK20J2TE1II | CONN PLUG MALE 2P SOLDER | 2 (strøm) | 8 - Marketplace | $64.94 | Vis detaljer |
![]() | ![]() | WK20K2TE1II | CONN PLUG FEMALE 2P SOLDER | 2 (strøm) | 5 - Marketplace | $64.94 | Vis detaljer |
![]() | ![]() | WK20J3ZE1II | CONN RCPT MALE 3P SOLDER | 3 | 10 - Marketplace | $65.07 | Vis detaljer |
![]() | ![]() | WK20J3ZE1I | CONN RCPT MALE 3P SOLDER | 3 | 10 - Marketplace | $65.07 | Vis detaljer |
![]() | ![]() | WK20K3ZE1II | CONN RCPT FEMALE 3P SOLDER | 3 | 10 - Marketplace | $65.07 | Vis detaljer |
![]() | ![]() | WK20K3ZE1I | CONN RCPT FEMALE 3P SOLDER | 3 | 10 - Marketplace | $65.07 | Vis detaljer |
![]() | ![]() | WK20J3TE1I | CONN PLUG MALE 3P SOLDER | 3 | 10 - Marketplace | $67.52 | Vis detaljer |
![]() | ![]() | WK20J3TE1II | CONN PLUG MALE 3P SOLDER | 3 | 10 - Marketplace | $67.52 | Vis detaljer |
![]() | ![]() | WK20K3TE1I | CONN PLUG FEMALE 3P SOLDER | 3 | 10 - Marketplace | $67.52 | Vis detaljer |
![]() | ![]() | WK20K3TE1II | CONN PLUG FEMALE 3P SOLDER | 3 | 10 - Marketplace | $67.52 | Vis detaljer |
![]() | ![]() | WK20J5ZE1II | CONN RCPT MALE 5P SOLDER | 5 (strøm) | 4 - Marketplace | $70.22 | Vis detaljer |
![]() | ![]() | WK20K5ZE1II | CONN RCPT FEMALE 5P SOLDER | 5 (strøm) | 9 - Marketplace | $70.22 | Vis detaljer |
![]() | ![]() | WK20K5TE1II | CONN PLUG FEMALE 5P SOLDER | 5 (strøm) | 22 - Marketplace | $72.27 | Vis detaljer |
![]() | ![]() | WK20J5TE1II | CONN PLUG MALE 5P SOLDER | 5 (strøm) | 20 - Marketplace | $72.27 | Vis detaljer |
![]() | ![]() | WK16K3ZEP1II | CONN RCPT FEMALE 3P SOLDER | 3 | 10 - Marketplace | $73.56 | Vis detaljer |
![]() | ![]() | WK16J3ZEP1II | CONN RCPT MALE 3P SOLDER | 3 | 10 - Marketplace | $73.56 | Vis detaljer |