PZ 2.5 S Crimping Tool

Weidmüller's PZ 2.5 S is a small professional crimping tool for wire end ferrules

Image of Weidmüller's PZ 2.5 Crimping ToolWeidmüller's compact PZ 2.5 S crimping tool was developed especially for wire-end ferrules in the cross-section range from AWG 26 to AWG 14 (0.14mm² to 2.5 mm²). By focusing on small cross-sections, it was possible to keep the size, weight, opening width, and actuating force of the small tool without compromising on crimp quality. The result is currently the smallest professional crimping tool for wire end ferrules.

Resources

Features
  • 30% smaller grip width
  • 30% smaller opening angle
  • 30% less weight
  • UL certified

PZ 2.5 S Crimping Tool

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PZ 2.5 S2903690000PZ 2.5 S3 - Immediate$1,319.82Vis detaljer
Published: 2024-02-27