PRObas Power Supply
Weidmüller’s power supply has the optimal combination of all basic functions in a compact design
Weidmüller's PRObas power supply provides a safe and stable DC supply voltage for automation applications. The single-phase switched-mode power supply units of the PRObas series meet the high requirements of mechanical engineering cost-effectively. The know-how of the successful PROeco, PROmax and PROtop series flows into this attractive product series.
High performance, compact design, and a good price-performance ratio are the main characteristics of the PRObas power supplies. The product family comprises 12 variants with 5 VDC, 12 VDC, 24 VDC, or 48 VDC output voltage and a wide-range input. All units have comprehensive safety functions and are internationally approved. Due to compatibility with Weidmüller’s electronic fuses, DC UPS, and diode modules, they are also suitable for setting up power management systems.
- Extremely compact design provides space savings
- High energy efficiency
- Flexible mounting on mounting DIN-Rail or the control cabinet wall
- Universally applicable due to international approvals (e.g. cULus, cCSAus and NEC Class 2)
- Reliable start-up at -40°C for outdoor installation
- Universal use due to a wide range of variants and international approvals (e.g. cULus, NEC Class 2, and cCSAus)
- Integrated simple output voltage diagnostics with the “DC OK” LED and floating relay
- Robust and reliable
- Operating temperature range: -25°C to +70°C
- Flexible mounting, either on mounting rails or directly screwed to the cabinet wall
- High MTBF value of more than 1,000,000 hours
- Extremely compact and energy-efficient
- High cost-efficiency, strong performance, and compact design
PRObas Power Supply
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2838400000 | AC/DC DIN RAIL SUPPLY 5V 30W | 0 - Immediate 67 - Factory Stock | $446.24 | Vis detaljer |
![]() | ![]() | 2838410000 | AC/DC DIN RAIL SUPPLY 24V 60W | 127 - Immediate 353 - Factory Stock | $482.96 | Vis detaljer |
![]() | ![]() | 2838420000 | AC/DC DIN RAIL SUPPLY 12V 60W | 0 - Immediate 27 - Factory Stock | $532.08 | Vis detaljer |
![]() | ![]() | 2838430000 | AC/DC DIN RAIL SUPPLY 24V 91W | 1 - Immediate 97 - Factory Stock | $653.87 | Vis detaljer |
![]() | ![]() | 2838440000 | AC/DC DIN RAIL SUPPLY 24V 120W | 4 - Immediate | $642.04 | Vis detaljer |
![]() | ![]() | 2838450000 | AC/DC DIN RAIL SUPPLY 12V 120W | 6 - Immediate 488 - Factory Stock | $639.59 | Vis detaljer |
![]() | ![]() | 2838460000 | AC/DC DIN RAIL SUPPLY 24V 240W | 11 - Immediate | $917.82 | Vis detaljer |
![]() | ![]() | 2838470000 | AC/DC DIN RAIL SUPPLY 48V 240W | 1 - Immediate 12 - Factory Stock | $985.72 | Vis detaljer |
![]() | ![]() | 2838480000 | AC/DC DIN RAIL SUPPLY 24V 480W | 1 - Immediate | $1,465.27 | Vis detaljer |
![]() | ![]() | 2838490000 | AC/DC DIN RAIL SUPPLY 48V 480W | 2 - Immediate 36 - Factory Stock | $1,544.49 | Vis detaljer |
![]() | ![]() | 2838500000 | AC/DC DIN RAIL SUPPLY 24V 31W | 5 - Immediate | $366.38 | Vis detaljer |
![]() | ![]() | 2838510000 | AC/DC DIN RAIL SUPPLY 12V 31W | 2 - Immediate | $388.31 | Vis detaljer |