FrontCom® Vario Modular Service Interface

Weidmuller's FrontCom Vario modular service interface is compact and easy to install so it can be assembled individually

Image of Weidmuller's FrontCom® Vario Modular Service InterfaceWeidmuller's FrontCom Vario system is compact, easy to install, and can be assembled individually. Users can choose from a large number of data, signal, and power modules as well as many attractive housing variants. Weidmuller also expanded the selection of lockings and added options with NEMA 4X approval to meet the special requirements of the American market.

Features
  • 100% compatible to market standard
  • RJ45 inserts according to latest Cat. 6A standard
  • Clear identification thanks to large labeling surfaces
  • Optional shielding via frame’s earthing screw for data and signal inputs
  • Various closing mechanisms, e.g. with knob or genuine security lock
  • Fast and safe access to the PLC in the control cabinet
  • Simple readout of production data
  • Convenient troubleshooting, configuration, and programming
  • Fast service access without consulting a qualified electrician

FrontCom® Vario Modular Service Interface

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SINGLE FRAME, KNOB LOCK, RJ45, 37940111828SINGLE FRAME, KNOB LOCK, RJ45, 30 - Immediate$973.82Vis detaljer
SINGLE FRAME, KNOB LOCK, RJ45, U7940111823SINGLE FRAME, KNOB LOCK, RJ45, U5 - Immediate$1,016.33Vis detaljer
DOUBLE FRAME, KNOB LOCK, GFCI DO7940111825DOUBLE FRAME, KNOB LOCK, GFCI DO6 - Immediate$1,181.13Vis detaljer
DOUBLE FRAME, KNOB LOCK, GFCI DO7940111826DOUBLE FRAME, KNOB LOCK, GFCI DO4 - Immediate$1,195.53Vis detaljer
DOUBLE FRAME, KNOB LOCK, GFCI DO7940111824DOUBLE FRAME, KNOB LOCK, GFCI DO3 - Immediate$1,241.50Vis detaljer
KIT FRONTCOM VARIO DOUBLE FRAME7940111827KIT FRONTCOM VARIO DOUBLE FRAME2 - Immediate$1,656.30Vis detaljer
Published: 2020-09-28