D-Series Relays
Weidmuller's universal relays have many sophisticated details and are available in different designs
Weidmuller's D-Series offers economical relays for the separation of input and output signals in industrial automation. These universal relays have many sophisticated details and are available in different designs. Conventional relays and LED indicators are simply plugged in; retaining clips provide a secure fixing.
The choice of socket connection technology plays an important role in optimal, fast installation. The push-in sockets of the D-Series significantly reduce the wiring time. An integrated cross-connect option allows the sockets to be connected to each other via jumpers. Each connection has an additional test point, which significantly simplifies maintenance work.
- 1 CO contact (10 A) and 2 CO contacts (5 A)
- Variants with built-in LED, protective circuit, or test button
- Test button with colored control voltage identification (AC coil: red, DC coil: blue)
- Suitable accessories from the cross-connections to the protective circuit
- Control voltages from 12 V to 230 V
- Switching currents from 5 A to 30 A
- 1 to 4 changeover contacts
- Variants with built-in LED or test button
- Tailor-made accessories from cross-connections to marker
- Available with push-in or screw connection
- Push-in connection with integrated pusher
- Reduction of wiring time by up to 75%
- Two push-in connections per potential
- Integrated cross-connection via jumpers
- Retaining clips and sockets with holder for markers
- Fully assembled and 100% function-tested KITs
D-Series Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2476810000 | RELAY GEN PURPOSE DPDT 5A 12V | 9 - Immediate | $81.53 | Vis detaljer |
![]() | ![]() | 2576260000 | RELAY GEN PURPOSE SPDT 10A 24V | 0 - Immediate | $53.56 | Vis detaljer |
![]() | ![]() | 2476820000 | RELAY GEN PURPOSE DPDT 5A 24V | 64 - Immediate 2000 - Factory Stock | $70.47 | Vis detaljer |
![]() | ![]() | 2575980000 | RELAY GEN PURPOSE SPDT 10A 115V | 7 - Immediate 10 - Factory Stock | $76.58 | Vis detaljer |
![]() | ![]() | 2576180000 | RELAY GEN PURPOSE SPDT 10A 115V | 0 - Immediate 680 - Factory Stock | $86.33 | Vis detaljer |
![]() | ![]() | 2576190000 | RELAY GEN PURPOSE DPDT 5A 24V | 109 - Immediate | $80.50 | Vis detaljer |
![]() | ![]() | 2576200000 | RELAY GEN PURPOSE DPDT 5A 24V | 25 - Immediate 200 - Factory Stock | $76.90 | Vis detaljer |
![]() | ![]() | 2476740000 | RELAY GEN PURPOSE SPDT 10A 12V | 62 - Immediate 20 - Factory Stock | $80.95 | Vis detaljer |
![]() | ![]() | 2476710000 | RELAY GEN PURPOSE SPDT 10A 24V | 0 - Immediate | $47.00 | Vis detaljer |
![]() | ![]() | 2576240000 | RELAY GEN PURPOSE DPDT 5A 24V | 10 - Immediate | $57.10 | Vis detaljer |