327 Series Terminal Strips

WECO’s 327 series of terminal strips come in 14.5 mm pitch

Image of WECO’s 327 Series Terminal StripsWECO's 327 series is a socket terminal strip with a screw connection and is available in a 14.5 mm pitch. These terminal strips are made of high-quality, flame-resistant materials with wire protection and wire stop features, which offer reliable long-term solutions for industrial and electrical requirements.

They are safe and offer a creepage distance of over 9 mm between the terminal body and the mounting surface. This feature enhances insulation and protects against potential electrical shock.

The 327 series can accommodate high voltages and wire from 14 AWG to 4 AWG to 6 AWG and can handle a rated current of 76 A. This series of terminal strips is equipped with an M5 screw and socket hole diameter of 6.3 mm. The screws are also captive as protection against self-release, an essential feature for applications such as transportation and overhead applications, among others.

Design engineers and panel builders rely on these terminal strips to create efficient and reliable connection solutions for a myriad of applications ranging from power supplies and power management to building and lighting automation, connectors for high-power LED lamps, street lighting, HVAC units, fan controls, connectors for solar inverters, renewable energy applications, flow meters, instrumentation, irrigation systems, EV charging stations, spa controls, pool pump controllers, and motor drives.

The 327 series can be customized with labeling and cut to the desired number of poles, making it adaptable for many applications.

327 Series Terminal Strips

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TERMINAL STRIP; SCRW; 02; 14-6 A327-HDS/02TERMINAL STRIP; SCRW; 02; 14-6 A0$10.40Vis detaljer
Published: 2024-02-22