Wave Series™ Heat Sink

Wakefield Thermal's Wave Series heat sink feature an included clipping mechanism

Image of Wakefield Thermal's Wave Series Heat Sink The Wakefield Thermal Wave Series heat sink series are a superior choice for cooling BGA applications with limited height/footprint while achieving maximum surface area. The Wave Series heat sinks include a unique clipping mechanism that allows for superior heat transfer while securing the heat sink to the BGA itself. The clipping mechanism allows for easy installation in high production assembly.

Features and Benefits
  • Height: A low-profile design allows for more surface area in a height restricted application
  • Clipping mechanism included with heat sink
  • Easily compatible with major BGA device manufacturers' components such as:
    • Broadcom, Motorola, Freescale, TI, Intel, and more
  • Approximately 12% better thermal performance than traditional footprint heat sinks
  • Surface area: Fin array allows for more surface area for forced convection
  • Easily customizable
Material Specifications
  • Heat sink: Aluminum alloy 6063-T5 with black anodized finish
  • RoHS compliant
  • Spring clip: 304 stainless steel, 1.2 mm (0.47") diameter

Wave Series Heat Sink

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ANCHOR HEATSINK 29X29X12.7MMWAVE-29-127ANCHOR HEATSINK 29X29X12.7MM573 - Immediate$27.91Vis detaljer
ANCHOR HEATSINK 32X32X12MMWAVE-32-12ANCHOR HEATSINK 32X32X12MM784 - Immediate$31.83Vis detaljer
ANCHOR HEATSINK 35X35X12MMWAVE-35-12ANCHOR HEATSINK 35X35X12MM1138 - Immediate$28.74Vis detaljer
ANCHOR HEATSINK 35X35X12.5MMWAVE-35-125ANCHOR HEATSINK 35X35X12.5MM787 - Immediate$26.75Vis detaljer
ANCHOR HEATSINK 35X35X15MMWAVE-35-15ANCHOR HEATSINK 35X35X15MM965 - Immediate$29.39Vis detaljer
ANCHOR HEATSINK 36.6X36.6X17.5MMWAVE-366-175ANCHOR HEATSINK 36.6X36.6X17.5MM928 - Immediate$8.68Vis detaljer
ANCHOR HEATSINK 34X34X21MMWAVE-34-21ANCHOR HEATSINK 34X34X21MM1594 - Immediate$26.49Vis detaljer
ANCHOR HEATSINK 35X35X21MMWAVE-35-21ANCHOR HEATSINK 35X35X21MM385 - Immediate$42.95Vis detaljer
ANCHOR HEATSINK 40X40X12.5MMWAVE-40-125ANCHOR HEATSINK 40X40X12.5MM491 - Immediate$31.83Vis detaljer
ANCHOR HEATSINK 42.5X42.5X11.7MMWAVE-425-117ANCHOR HEATSINK 42.5X42.5X11.7MM948 - Immediate$29.00Vis detaljer
ANCHOR HEATSINK 40X40X12MMWAVE-40-12ANCHOR HEATSINK 40X40X12MM189 - Immediate$32.66Vis detaljer
ANCHOR HEATSINK 45X45X12MMWAVE-45-12ANCHOR HEATSINK 45X45X12MM1634 - Immediate$41.86Vis detaljer
ANCHOR HEATSINK 23X23X12.5MMWAVE-23-125ANCHOR HEATSINK 23X23X12.5MM1449 - Immediate$25.21Vis detaljer
ANCHOR HEATSINK 23X23X16.5MMWAVE-23-165ANCHOR HEATSINK 23X23X16.5MM1000 - Immediate$25.66Vis detaljer
ANCHOR HEATSINK 26X26X12MMWAVE-26-12ANCHOR HEATSINK 26X26X12MM886 - Immediate$27.01Vis detaljer
Published: 2017-10-18