Ripac Vario Subrack System
C/A Design offers the Ripac Vario subrack enclosure accessories racks system
The C/A Design Ripac Vario subrack system is used for standard applications or complex installations. This system is suitable for installation of standardized PCBs or plug-in units up to 400 mm in depth. Key characteristics of the Ripac Vario are that they can be used in complex installations and are EMC upgradable. The system can also be configured for integration of backplane and connectors.
- Standard height: 3U, 6U, and 9U
- Standard width: 84 hp
- Standard depths (mm): 185, 225, 245, 285, 305, 345, 365, 405, 465, 525, and 585
- Can be configured for backplane or connectors
- For complex installations
- EMC upgradeable
- Side panels: 2.5 mm aluminum clear-chromated
Ripac Vario Subrack
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3982910 | PANEL 12.220X16.800" NATURAL | 45 - Immediate | $432.32 | Vis detaljer |
![]() | ![]() | 3684021 | SUBRACK VARIO 3U/84HP/225MM | 9 - Immediate | $795.73 | Vis detaljer |
![]() | ![]() | 3685235 | SUBRACK VARIO 4U(3+1)/84HP/245MM | 11 - Immediate | $925.96 | Vis detaljer |
![]() | ![]() | 3982090 | CABINET ALUM 12.2X17.3X5.25 NAT | 2 - Immediate | $1,042.49 | Vis detaljer |
![]() | ![]() | 3684045 | SUBRACK VARIO 6U/84HP/245MM | 4 - Immediate | $1,071.71 | Vis detaljer |
![]() | ![]() | 3686977 | GASKET/SEAL EMI SHIELDED | 46 - Immediate | $58.26 | Vis detaljer |
![]() | ![]() | 3685231 | SUBRACK VARIO 3U/84HP/305MM | 12 - Immediate | $813.30 | Vis detaljer |
![]() | ![]() | 3684043 | SUBRACK VARIO 6U/84HP/185MM | 22 - Immediate | $1,021.12 | Vis detaljer |
![]() | ![]() | 3982760 | PANEL 14.583X16.800" NATURAL | 0 - Immediate | $406.95 | Vis detaljer |
![]() | ![]() | 3982960 | PANEL 14.583X16.800" NATURAL | 0 - Immediate | $460.36 | Vis detaljer |
![]() | ![]() | 3981920 | PANEL 14.583X16.800" NATURAL | 0 - Immediate | $464.55 | Vis detaljer |
![]() | ![]() | 3981760 | PANEL 14.583X16.800" NATURAL | 0 - Immediate | $475.59 | Vis detaljer |
![]() | ![]() | 3981960 | PANEL 14.583X16.800" NATURAL | 0 - Immediate | $483.20 | Vis detaljer |
![]() | 3983100 | CABINET ALUM 14.5X17.3X5.25 NAT | 0 - Immediate | $1,731.20 | Vis detaljer | |
![]() | ![]() | 3686975 | GASKET/SEAL EMI SHIELDED | 259 - Immediate | $48.82 | Vis detaljer |
![]() | ![]() | 3684036 | SUBRACK VARIO 3U/84HP/245MM | 0 - Immediate | $893.94 | Vis detaljer |
![]() | ![]() | 3684128 | SUBRACK VARIO EMC 3U/84HP/245MM | 1 - Immediate | $1,724.80 | Vis detaljer |
![]() | ![]() | 3981310 | VM FRONT CORNER TRIMS 3U 2PCS | 0 - Immediate | $210.93 | Vis detaljer |
![]() | ![]() | 3981260 | FLANGE HANDLE HOLES 2PCS | 0 - Immediate | $233.88 | Vis detaljer |
![]() | 3919000 | VM FOLDING FEET FOR ENCLSRE 2PCS | 0 - Immediate | $110.33 | Vis detaljer |