Second-Generation Edge Computers
WAGO Edge computers provide a high degree of security for sensitive applications and information
WAGO Edge computers are a type of industrial Linux platform used for digitalization applications. These devices come standard with Debian Linux operating systems. Users can install their own applications for specific requirements, such as Docker containers, Node-RED, or Grafana.
WAGO Edge computers feature 4 GB DDR3, 8 GB DDR3, or 16 GB DDR4 RAM, enabling control engineers and enterprise software developers to run their own internal applications for heavy data processing such as machine learning. These devices also help reduce time-to-market by leveraging pre-developed Edge applications such as Software AG Cumulocity IoT or Inductive Automation Ignition Edge.
- Concurrent analytic processing and real-time deterministic PLC control
- Data gateway between OT fieldbus networks and IT cloud networks
- High-speed processing for low-latency applications
- Data contextualization and aggregation for cloud optimization
- High degree of security for sensitive applications and information
Second-Generation Edge Computers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 752-9412 | EDGE COMPUTER 16GB RAM | 1 - Immediate | $34,490.80 | Vis detaljer |
![]() | ![]() | 752-9813 | EDGE COMPUTER 32GB RAM | 1 - Immediate | $85,903.07 | Vis detaljer |
Expansion Parts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 758-9400 | EXPANSION HOUSING | 1 - Immediate | $1,408.75 | Vis detaljer |
![]() | ![]() | 758-9800 | EXPANSION HOUSING | 1 - Immediate | $2,151.10 | Vis detaljer |
![]() | ![]() | 758-9011 | EXPANSION MODULE - RS232 | 1 - Immediate | $2,414.91 | Vis detaljer |
![]() | ![]() | 758-9012 | EXPANSION MODULE - RS422/485 | 1 - Immediate | $2,480.33 | Vis detaljer |
![]() | ![]() | 758-9013 | EXPANSION MODULE - ETHERNET | 1 - Immediate | $2,578.41 | Vis detaljer |
![]() | ![]() | 758-9016 | EXPANSION MODULE - CAN | 1 - Immediate | $3,920.34 | Vis detaljer |