VHP100 Ultra-High Precision Hermetically Sealed Bulk Metal® Foil Resistor

The VPG Foil Resistors VHP100 are hermetically sealed Bulk Metal foil resistors with zero temperature coefficient of resistance (TCR)

Image of VPG Foil Resistors VHP100 Ultra-High Precision Hermetically Sealed Bulk Metal® Foil ResistorThe VPG Foil Resistors VHP100 is a hermetically sealed Bulk Metal foil resistor designed for ultra-high precision applications. It is specified with essentially zero TCR and a defined resistance window over temperature. The device is constructed to minimize the effects of stress and humidity and is available in resistance values from 100 Ω to 150 kΩ.

Features
  • TCR: Essentially zero TCR <60 ppm (-55°C to +125°C)
  • Resistance range: 100 Ω to 150 kΩ
  • Resistance tolerance: ±0.005% to ±1.0% (at +25°C)
  • Power rating: 0.3 W at +70°C; 0.15 W at +125°C
  • Load life stability: ±0.015% (150 ppm) maximum ΔR for 2000 h (0.3 W at +70°C; 0.15 W at +125°C)
  • Shelf-life stability: ±0.0005% (5 ppm) maximum ΔR after 1 year; ±0.0010% (10 ppm) maximum ΔR after 3 years
  • Thermal EMF: 0.05 µV/°C (due to temperature difference between leads)
  • Maximum working voltage: 300 V
  • Voltage coefficient: <0.1 ppm/V
  • Hermeticity: 10⁻⁷ atmospheric cc/s maximum
Applications
  • Precision instrumentation: reference and calibration circuits
  • Metrology systems: applications requiring defined ppm window over temperature
  • Laboratory equipment: resistance standards and measurement systems
  • Aerospace and defense electronics: hermetically sealed precision resistor functions

VHP100 Ultra-High Precision Hermetically Sealed Bulk Metal® Foil Resistor

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RES 1K OHM .3W .1% RADIALY00781K00000B9LRES 1K OHM .3W .1% RADIAL0 - Immediate$708.81Vis detaljer
RES 10K OHM .3W .005% RADIALY407810K0000V9LRES 10K OHM .3W .005% RADIAL18 - Immediate$961.84Vis detaljer
RES 10 OHM 0.3W 0.1% RADIALY007810R0000B9LRES 10 OHM 0.3W 0.1% RADIAL29 - Immediate$951.38Vis detaljer
RES 20K OHM 0.3W 0.01% RADIALY407820K0000T9LRES 20K OHM 0.3W 0.01% RADIAL25 - Immediate$788.44Vis detaljer
RES 100 OHM .3W 1% RADIALY0078100R000F0LRES 100 OHM .3W 1% RADIAL25 - Immediate$653.46Vis detaljer
RES 100 OHM .3W .1% RADIALY0078100R000B9LRES 100 OHM .3W .1% RADIAL0 - Immediate$708.81Vis detaljer
RES 100K OHM .3W .1% RADIALY4078100K000B9LRES 100K OHM .3W .1% RADIAL0 - Immediate$889.82Vis detaljer
RES 500 OHM .3W .1% RADIALY0078500R000B0LRES 500 OHM .3W .1% RADIAL0 - Immediate$401.80Vis detaljer
VHP100T 3K00000 1.0%Y00783K00000F9LVHP100T 3K00000 1.0%0 - Immediate$413.81Vis detaljer
VHP103T 470R00 1.0%Y6078470R000F9LVHP103T 470R00 1.0%0 - Immediate$413.81Vis detaljer
VHP103T 550R00 1.0%Y6078550R000F9LVHP103T 550R00 1.0%0 - Immediate$413.81Vis detaljer
VHP101 140R00 1.0%Y4078140R000F0LVHP101 140R00 1.0%0 - Immediate$413.81Vis detaljer
VHP101 120R00 1.0%Y4078120R000F0LVHP101 120R00 1.0%0 - Immediate$413.81Vis detaljer
VHP101 1K0000 1.0%Y40781K00000F0LVHP101 1K0000 1.0%0 - Immediate$413.81Vis detaljer
VHP101 110R00 1.0%Y4078110R000F0LVHP101 110R00 1.0%0 - Immediate$413.81Vis detaljer
VHP103T 160R00 1.0%Y6078160R000F9LVHP103T 160R00 1.0%0 - Immediate$413.81Vis detaljer
VHP103 1K01200 1%Y60781K01200F0LVHP103 1K01200 1%0 - Immediate$413.81Vis detaljer
VHP102T 10K0000 1.0%Y507810K0000F9LVHP102T 10K0000 1.0%0 - Immediate$413.81Vis detaljer
VHP103T 2K0000 1.0%Y60782K00000F9LVHP103T 2K0000 1.0%0 - Immediate$413.81Vis detaljer
VHP103T 320R00 1.0%Y6078320R000F9LVHP103T 320R00 1.0%0 - Immediate$413.81Vis detaljer
Published: 2026-03-18