FRSH Series Z1 Foil Chip Resistors
VPG Foil Resistors surface-mount resistors are engineered for stability in thermal and electrical stress conditions
The FRSH series from VPG Foil Resistors is a high-precision surface-mount resistor line built on Z1 Foil technology and is designed for demanding high-temperature and high-power environments. Offered in chip sizes from 0603 to 2512, this series features extended terminations for enhanced heat dissipation, enabling continuous operation up to +225°C.
With a typical temperature coefficient of resistance (TCR) of ±2.5 ppm/°C from -55°C to +200°C, tolerances down to ±0.02%, and a resistance range of 10 Ω to 125 kΩ, the FRSH series is engineered for stability in thermal and electrical stress conditions. Its construction and foil element design support up to 1,200 mW at +70°C and 330 mW at +200°C, depending on the chip size.
The FRSH series is tested to MIL-PRF-55342 standards and shows excellent results across key performance metrics such as load life, thermal shock, and high-temperature exposure, making it suitable for aerospace, oil and gas, precision instrumentation, and industrial controls.
- TCR: ±2.5 ppm/°C typical from -55°C to +200°C, +25°C ref.
- Resistance range: 10 Ω to 125 kΩ
- Resistance tolerance: ±0.02%
- Power rating at +70°C:
- 0603: up to 120 mW
- 2512: up to 1,200 mW
- Working power at +200°C: up to 330 mW (2512)
- Stability under load: ±0.05% typical at +200°C, 2,000 h (working power)
- Long-term stability (storage): ±0.05% at +225°C, 2,000 h (no power)
- Short-time overload: ±0.005% typical
- Performance meets or exceeds MIL-PRF-55342 requirements
- Extended pads for improved thermal management
- Available in chip sizes: 0603, 0805, 1206, 1506, 2010, and 2512
- Tested for:
- High-temperature exposure: ±0.05% typical at +225°C, 2,000 h
- Thermal shock: ±0.02% typical from -65°C to +200°C
- Moisture resistance: ±0.01%
- Low-temperature operation: ±0.005% at -65°C
- Load life (+70°C, 2,000 h at rated power): ±0.005% typical
FRSH Series Z1 Foil Chip Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | Y40621K00000Q0R | RES SMD 1K OHM 0.02% 0.3W 0805 | 602 - Immediate | $182.66 | Vis detaljer |
![]() | ![]() | Y406310K0000Q0R | RES SMD 10K OHM 0.02% 1/2W 1206 | 197 - Immediate | $187.09 | Vis detaljer |
![]() | ![]() | Y40625K00000Q0R | RES SMD 5K OHM 0.02% 0.3W 0805 | 26 - Immediate | $190.64 | Vis detaljer |
![]() | ![]() | Y4066100R000F0R | RES SMD 100 OHM 1% 1.2W 2512 | 22 - Immediate | $247.83 | Vis detaljer |
![]() | ![]() | Y40611K00000Q0R | RES SMD 1K OHM 0.02% 0.12W 0603 | 89 - Immediate | $128.26 | Vis detaljer |
![]() | ![]() | Y4062350R000Q0R | RES SMD 350 OHM 0.02% 0.3W 0805 | 148 - Immediate | $182.66 | Vis detaljer |
![]() | ![]() | Y40661K00000Q0R | RES SMD 1K OHM 0.02% 1.2W 2512 | 59 - Immediate | $317.76 | Vis detaljer |
![]() | ![]() | Y406610K0000Q0R | RES SMD 10K OHM 0.02% 1.2W 2512 | 45 - Immediate | $317.76 | Vis detaljer |
![]() | ![]() | Y406650R0000A0W | RES SMD 50 OHM 0.05% 1.2W 2512 | 28 - Immediate | $250.49 | Vis detaljer |
![]() | ![]() | Y4063100R000A0R | RES SMD 100 OHM 0.05% 1/2W 1206 | 0 - Immediate | $175.05 | Vis detaljer |
![]() | ![]() | Y406320K0000Q0R | RES SMD 20K OHM 0.02% 1/2W 1206 | 0 - Immediate | $187.09 | Vis detaljer |
![]() | ![]() | Y4066125K000Q0R | RES SMD 125K OHM 0.02% 1.2W 2512 | 0 - Immediate | $375.84 | Vis detaljer |
![]() | ![]() | Y406650R0000B0W | FRSH2512 50R000 TCR2.5 0.1% B W | 40 - Immediate | $229.76 | Vis detaljer |
![]() | ![]() | Y4061121R000F0R | RES SMD 121 OHM 1% 0.12W 0603 | 0 - Immediate | $55.46 | Vis detaljer |
![]() | ![]() | Y4061316R000F0R | RES SMD 316 OHM 1% 0.12W 0603 | 0 - Immediate | $55.46 | Vis detaljer |
![]() | ![]() | Y4061464R000F0R | RES SMD 464 OHM 1% 0.12W 0603 | 0 - Immediate | $55.46 | Vis detaljer |
![]() | ![]() | Y40631K80000B0R | RES SMD 1.8K OHM 0.1% 1/2W 1206 | 0 - Immediate | $59.17 | Vis detaljer |
![]() | ![]() | Y40632K61000B0R | RES SMD 2.61K OHM 0.1% 1/2W 1206 | 0 - Immediate | $59.17 | Vis detaljer |
![]() | ![]() | Y40633K40000B0R | RES SMD 3.4K OHM 0.1% 1/2W 1206 | 0 - Immediate | $59.17 | Vis detaljer |
![]() | ![]() | Y40633K83000B0R | RES SMD 3.83K OHM 0.1% 1/2W 1206 | 0 - Immediate | $59.17 | Vis detaljer |