VCCS300 Series Fanless 300 W Medical and ITE AC/DC Power Supplies

Vox Power’s power supplies deliver a silent 300 W of continuous output power in a rugged 2” x 4” package

Image of Vox Power VCCS300 Series Fanless 300 W Medical and ITE AC/DC Power SuppliesVox Power's VCCS300 series conduction-cooled power supplies deliver a silent 300 W of continuous output power in a rugged and miniature 2” x 4” x 1.61” package, which can be cooled using conduction, convection, or forced air cooling techniques. It is the ultimate power solution for applications where rugged reliability, high efficiency, silent operation, and BF rating are important factors.

This product series offers power densities exceeding 23 W/in3 with efficiencies up to 95% in a scalable power architecture. Power solutions of 300 W, 600 W, 900 W, and beyond can be achieved by using the onboard droop current share function, which allows end users to scale up or down depending on their power requirements.

The VCCS300 is certified to the latest international medical (BF rated) and ITE safety standards. It offers output voltages ranging from 12 V to 58 V. The product is suitable for class I or II equipment up to 5000 m and carries various immunity and MIL-STD approvals, making it perfect for applications in rugged and high-vibration environments.

Features
  • Scalable power architecture
  • High reliability
  • Class I or II installations
  • Operating altitude up to 5000 m
  • Low leakage and touch current
  • Parallel units with droop current sharing
  • MIL-STD 810G, MIL-STD 461F, and MIL-STD 704F
  • 5-year warranty

VCCS300S Series AC/DC Power Supplies

BilledeManufacturer Part NumberBeskrivelseSpænding - Output 3Strøm - Output 1Tilgængeligt antal PrisVis detaljer
AC/DC CONVERTER 48V 300WVCCS300S-48AC/DC CONVERTER 48V 300W-6.25 A72 - Immediate$1,002.48Vis detaljer
AC/DC CONVERTER 12V 300WVCCS300S-12AC/DC CONVERTER 12V 300W-25 A477 - Immediate$1,002.48Vis detaljer
AC/DC CONVERTER 24V 300WVCCS300S-24AC/DC CONVERTER 24V 300W-12.5 A266 - Immediate$957.97Vis detaljer

VCCS300M Series AC/DC Power Supplies

BilledeManufacturer Part NumberBeskrivelseSpænding - Output 3Strøm - Output 1Tilgængeligt antal PrisVis detaljer
AC/DC CONVERTER 48V 300WVCCS300M-48AC/DC CONVERTER 48V 300W-6.25 A129 - Immediate$1,035.77Vis detaljer
AC/DC CONVERTER 12V 300WVCCS300M-12AC/DC CONVERTER 12V 300W-25 A307 - Immediate$1,035.77Vis detaljer
AC/DC CONVERTER 24V 300WVCCS300M-24AC/DC CONVERTER 24V 300W-12.5 A105 - Immediate$1,035.77Vis detaljer
Published: 2021-02-10