MT-A and MT-E Series DC/DC Converters
Kaga Electronics/Volgen introduces a wide-range of DC/DC converters
Kaga Electronics/Volgen would like to introduce its line of wide-range input board level DC/DC converters. The MT-A and MT-E series are available in 5 W to 20 W versions. All have wide 4:1input range covering from 9 VDC to 75 VDC input. The 10 W and 20 W power supplies have the same configuration and pin-out making the next power level a drop in replacement. Operating temperature can be as high as 105°C. The units are in a metal case for heat dissipation and good EMI characteristics. These units are appropriate for applications requiring high reliability, elevated operating temperatures, and stable operating characteristics.
- Metal case
- Isolated outputs
- Up to 105°C operation
- Wide range 4:1 input
- Overload and short circuit protection
MT-A and MT-E
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MT10A-2405SI-W | 10W 24V INPUT 5V OUTPUT DC/DC | 0 - Immediate | $257.73 | Vis detaljer |
![]() | ![]() | MT10A-4812SI-W | DC DC CONVERTER 12V 10W | 0 - Immediate | $257.73 | Vis detaljer |
![]() | ![]() | MT10A-2412SI-W | 10W 24V INPUT 12V OUTPUT DC/DC | 0 - Immediate | $257.73 | Vis detaljer |
![]() | ![]() | MT20E-4812SI-W | DC DC CONVERTER 12V 20W | 0 - Immediate | $338.51 | Vis detaljer |
![]() | ![]() | MT5A-2412SI-W | DC DC CONVERTER 12V 5W | 0 - Immediate | $179.88 | Vis detaljer |