KTPS05 Series Wall Adapters
5 W, AC-DC wall adapter power supplies from Volgen/Kaga Electronics
Volgen/Kaga Electronics has released the KTPS05 series of AC-DC wall adapters. The 5 W series of power supplies are fully compliant with Level VI efficiency with short-circuit, over-voltage, over-current, and over-temperature protections. KTPS05 series supplies also utilize a 100 VAC to 240 VAC universal input range to provide single output voltage options of 3 V to 15 V, providing a no load power consumption of less than 0.3 W.
Standard models provide a convenient low cost solution, off the shelf with a 1-year warranty. Custom and modified designs are available.
| Features | ||
|
|
KTPS05 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | KTPS05-03315U-VI-P1 | AC/DC WALL MOUNT ADAPTER 3.3V 5W | 4694 - Immediate | $49.20 | Vis detaljer |
![]() | ![]() | KTPS05-03315U-VI-P3 | AC/DC WALL MOUNT ADAPTER 3.3V 5W | 2430 - Immediate | $51.61 | Vis detaljer |
![]() | ![]() | KTPS05-09006U-VI-P1 | AC/DC WALL MOUNT ADAPTER 9V 5.4W | 586 - Immediate | $51.61 | Vis detaljer |
![]() | ![]() | KTPS05-12006U-VI-P1 | AC/DC WALL MNT ADAPTER 12V 7.2W | 500 - Immediate | $51.61 | Vis detaljer |
![]() | ![]() | KTPS05-07510U-VI-P1 | AC/DC WALL MOUNT ADAPTER 7.5V 5W | 486 - Immediate | $51.61 | Vis detaljer |