VJ Series COG Dielectric

Vishay offers ceramic chip capacitors for prevention of shorts or low insulation resistance

Image of Vishay/Vitramon's VJ Series of Surface-Mount Open-Mode Design MLCCs Vishay's VJ series of surface-mount open-mode design (OMD) MLCCs are designed to prevent shorts or low insulation resistance due to board flexure cracks, reducing the risk of field failures and lowering warranty costs. To further reduce the risk, the capacitors are available with polymer terminations, which increase board flex by as much as 50%.

Optimized for applications including buck and boost dc-to-dc converters, voltage multipliers for flyback converters, and lighting ballast circuits, the new devices will be used in lighting systems and power supplies for medical, computer, motor control, and telecommunications applications. The devices offer a wide capacitance range of 10 pF to 4700 pF (with C0G dielectric) and 100 pF to 1.8 µF (with X7R dielectric), with excellent reliability and thermal shock performance.

VJ OMD C0G (NP0) MLCCs

Features
  • Surface mountable precious metal technology, wet build process
  • Provide twice the standard voltage breakdown with voltage ratings from 1000 VDC to 1500 VDC
  • OMD-Cap (Open Mode Design) reduce the risk of shorts or low IR because of board flex cracks
  • High frequency filtering for switching power supplies
  • Halogen-free according to IEC 61249-2-21 definition
Applications
  • Input or output filter capacitors
  • Snubber capacitors reduce MOSFET voltage spikes
  • Lighting ballasts

Specifications

  • Capacitance ranges of 10 pF to 4700 pF
  • Voltage ratings from 50 VDC to 3000 VDC

VJ OMD X7R MLCCs

Features
  • Surface mountable, precious metal technology, wet build process
  • OMD-Cap (Open Mode Design) reduce the risk of short or low IR because of board flex cracks
  • Efficient low-power consumption, ripple current capable to 1.2 ARMS at 100 kHz
  • High voltage breakdown compared to standard design
  • Excellent reliability and thermal shock performance
  • Halogen-free according to IEC 61249-2-21 definition
Applications
  • Ideal for Power Supplies
  • Input filter capacitor

Specifications

  • Capacitances range from 100 pF to 1.8 µF
  • Voltage ratings from 16 VDC to 3000 VDC

C0G NP0 MLCCs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CAP CER 4700PF 500V C0G/NP0 2220VJ2220A472KBEAT4XCAP CER 4700PF 500V C0G/NP0 22202925 - Immediate$25.90Vis detaljer
CAP CER 1000PF 500V C0G/NP0 1812VJ1812A102KBEAT4XCAP CER 1000PF 500V C0G/NP0 18126117 - Immediate$16.99Vis detaljer
CAP CER 2200PF 50V NP0 2220VJ2220A222KBAAT4XCAP CER 2200PF 50V NP0 22200 - Immediate$10.55Vis detaljer

X7R MLCCs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CAP CER 10000PF 100V X7R 1206VJ1206Y103KBBAT4XCAP CER 10000PF 100V X7R 120665316 - Immediate$6.47Vis detaljer
CAP CER 470PF 500V X7R 1206VJ1206Y471KBEAT4XCAP CER 470PF 500V X7R 12067180 - Immediate$6.22Vis detaljer
CAP CER 0.1UF 100V X7R 1206VJ1206Y104KBBAT4XCAP CER 0.1UF 100V X7R 12061665 - Immediate$8.53Vis detaljer
CAP CER 1UF 200V X7R 2225VJ2225Y105KBCAT4XCAP CER 1UF 200V X7R 2225813 - Immediate$43.01Vis detaljer
CAP CER 0.022UF 500V X7R 1206VJ1206Y223KBEAT4XCAP CER 0.022UF 500V X7R 1206972 - Immediate$5.77Vis detaljer
CAP CER 10000PF 500V X7R 2220VJ2220Y103KBEAT4XCAP CER 10000PF 500V X7R 22201243 - Immediate$22.18Vis detaljer
CAP CER 1UF 100V X7R 1825VJ1825Y105KBBAT4XCAP CER 1UF 100V X7R 182529 - Immediate$36.60Vis detaljer
CAP CER 0.22UF 500V X7R 1825VJ1825Y224KBEAT4XCAP CER 0.22UF 500V X7R 1825144 - Immediate$31.22Vis detaljer
CAP CER 1UF 100V X7R 1812VJ1812Y105KBBAT4XCAP CER 1UF 100V X7R 18121425 - Immediate$30.58Vis detaljer
CAP CER 0.22UF 500V X7R 2220VJ2220Y224KBEAT4XCAP CER 0.22UF 500V X7R 2220802 - Immediate$28.91Vis detaljer
CAP CER 0.1UF 100V X7R 1825VJ1825Y104KBBAT4XCAP CER 0.1UF 100V X7R 18250 - Immediate$16.86Vis detaljer
CAP CER 0.1UF 100V X7R 1210VJ1210Y104KBBAT4XCAP CER 0.1UF 100V X7R 12107109 - Immediate$9.94Vis detaljer
Published: 2013-10-07