PHP Series Thin Film Chip Resistors

Precision, high-power thin film chip resistors from Vishay/Thin Film

PHP Series Thin Film Chip ResistorsVishay/Thin Film's PHP series of precision high-power thin film chip resistors feature a low absolute TCR of ±25 ppm/°C, tolerances down to ±0.1 percent, and high power ratings from 1.0 to 2.5 W over a wide temperature range of -55°C to 125°C. With stable film and performance characteristics of 1000 ppm at 70°C for 2000 hours, these devices are optimized for high-precision medical imaging, industrial and telecommunications equipment, and test and measurement instrumentation.

Featuring a high-purity ceramic substrate, the PHP series chip resistors are designed with enlarged backside terminations to reduce the thermal resistance between the topside resistor layer and the solder joint on the end users’ circuit board.

Offered in the 1206 and 2512 case sizes, the PHP series offers a resistance range from 100 Ω to 10 kΩ, with non-standard values available. The resistors feature twice the power rating over traditional thin film chip resistors in the same case sizes, low noise of < -30 dB, low voltage coefficients of 0.1 ppm/V, and voltage ratings from 100 V to 200 V. Available with lead (Pb)-free or lead terminations, the devices are RoHS-compliant and flame-resistant in accordance to UL 94 V-0.

PHP Series Thin Film Chip Resistors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
RES SMD 499 OHM 0.1% 1W 1206PHP01206E4990BST5RES SMD 499 OHM 0.1% 1W 120612901 - Immediate$12.05Vis detaljer
RES SMD 10K OHM 0.1% 1W 1206PHP01206E1002BST5RES SMD 10K OHM 0.1% 1W 1206136 - Immediate$12.05Vis detaljer
RES SMD 976 OHM 0.1% 1W 1206PHP01206E9760BST5RES SMD 976 OHM 0.1% 1W 12060 - Immediate$12.05Vis detaljer
RES SMD 750 OHM 0.1% 1W 1206PHP01206E7500BST5RES SMD 750 OHM 0.1% 1W 1206191 - Immediate$16.99Vis detaljer
RES SMD 40.2 OHM 0.1% 1W 1206PHP01206E40R2BST5RES SMD 40.2 OHM 0.1% 1W 12067496 - Immediate$12.05Vis detaljer
RES SMD 100 OHM 0.1% 2.5W 2512PHP02512E1000BST5RES SMD 100 OHM 0.1% 2.5W 25122226 - Immediate$34.30Vis detaljer
RES SMD 1K OHM 0.1% 1W 1206PHP01206E1001BST5RES SMD 1K OHM 0.1% 1W 12061866 - Immediate$10.90Vis detaljer
RES SMD 200 OHM 0.1% 1W 1206PHP01206E2000BST5RES SMD 200 OHM 0.1% 1W 12064899 - Immediate$10.90Vis detaljer
Published: 2012-06-29