PAT Series Thin Film Chip Resistors
Vishay's PAT series meets automotive industry requirements for temperature and humidity
Vishay/Thin Film's PAT series of AEC-Q200-qualified precision automotive thin film chip resistors have an ESD rating of 2 kV. Designed to meet automotive industry requirements for temperature and humidity while offering consistent repeatability and stable performance, the devices feature a low standard TCR of ±25 ppm/°C and laser-trimmed tolerances down to ±0.1%.
Featuring a tantalum nitride resistor film on a high-purity alumina substrate, PAT resistors offer stable film and performance characteristics. The devices are optimized for hybrid/electronic controls, energy management, measurement, sensor scales, and stable fixed resistor applications in automotive electronics.
These resistors have wraparound terminations and are offered from DigiKey in three case sizes: 0603, 0805, and 1206. The PAT series is offered with resistance ratings from 10 Ω to 604 kΩ with non-standard values available. The resistors feature very low noise of <-30 dB, low voltage coefficients of <0.1 ppm/V, and load-life stability of <0.05% at 2000 hours at +70°C. Power ratings for the series range from 150 mW to 400 mW, and voltage ratings are from 75 V to 200 V over an operating temperature range of -55°C to +150°C.
The PAT devices are resistant to moisture at +85°C, 85% relative humidity, and 10% rated power per MIL-STD-202, method 202. Available with lead (Pb)-free or lead terminations, the resistors are compliant with RoHS directive 2002/95/EC. The devices undergo a 100% visual inspection per MIL-PRF-55342.
- Moisture-resistant tantalum nitride resistor film on high-purity alumina substrate
- Stable film and performance characteristics: <0.05% at 2000 hours at +70°C
- AEC-Q200 ESD-rated Class 1C (2 kV)
- Resistance range: 10 Ω to 604 kΩ
- TCR of ±25 ppm/°C
- Tolerances to ±0.1%
- Power rating to 1 W
- AEC-Q200 compliant
- RoHS compliant
- Automotive equipment
- Telecommunications
- Industrial equipment
- Test and measurement equipment
PAT Series Thin Film Chip Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Effekt (Watt) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | PAT0603E4751BST1 | RES SMD 4.75KOHM 0.1% 0.15W 0603 | 0,15W | 975 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | PAT0603E1332BST1 | RES SMD 13.3KOHM 0.1% 0.15W 0603 | 0,15W | 1000 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | PAT1206E10R0BST1 | RES SMD 10 OHM 0.1% 0.4W 1206 | 0,4W, 2/5W | 10154 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | PAT0805E25R0BST1 | RES SMD 25 OHM 0.1% 1/5W 0805 | 0,2W, 1/5W | 3000 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | PAT0603E4000BST1 | RES SMD 400 OHM 0.1% 0.15W 0603 | 0,15W | 47508 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | PAT0603E1001BST1 | RES SMD 1K OHM 0.1% 0.15W 0603 | 0,15W | 382 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | PAT0603E1152BST1 | RES SMD 11.5KOHM 0.1% 0.15W 0603 | 0,15W | 2643 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | PAT0603E2002BST1 | RES SMD 20K OHM 0.1% 0.15W 0603 | 0,15W | 0 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | PAT0603E6652BST1 | RES SMD 66.5KOHM 0.1% 0.15W 0603 | 0,15W | 201 - Immediate | $5.14 | Vis detaljer |