199D and 173D TANTALEX® Capacitors
Vishay Sprague's 199D and 173D TANTALEX® capacitors offers miniature axial-lead capacitors available in 5 sizes

199D TANTALEX® Capacitors
The 199D Series of TANTALEX® Capacitors from Vishay Sprague are rugged, reliable capacitors featuring low leakage and low dissipation factors. The 199D is available in 6 miniature sizes and 3 lead styles with standard order in tape and reel packaging. Standard terminations are Sn/Pb but are also available in Rohs compliant, 100% Tin. The 199D series is suitable for a broad range of consumer, industrial, and commercial electronic equipment.
Features
- Terminations: Tin/lead (SnPb), 100% tin (Sn)
- Economy and high performance are combined in these radial-lead, solid-electrolyte TANTALEX® capacitor
- Rugged, reliable capacitors featuring low leakage current and low dissipation factor
- Six miniature case sizes and five lead styles. All case sizes are available in standard tape and reel packaging per EIA-RS-468
- Standard ratings include replacements for Type 196D capacitors
- Lead (Pb)-free capacitors have "L" in body marking
173D TANTALEX® Capacitors
The 173D Series of TANTALEX® Capacitors from Vishay Sprague are precision molded in flame retardant, thermo-epoxy resin. The 173D is laser marked for improved legibility and its tapered end provides easy identification of the anode (positive terminal). The 173D is available in 5 miniature sizes, with standard order in tape and reel packaging. Terminations are Sn/Pb standard and are also available in Rohs-compliant, 100% Tin. The 173D series is designed for, but not limited to, high performance automotive, industrial, and commercial electronic equipment.
Features
- Terminations: Tin/lead (SnPb), 100% Tin (RoHS compliant)
- Miniature axial-lead capacitors available in 5 sizes
- Precision molded in gold colored, flame retardant, thermosetting epoxy resin
- Laser marked for improved legibility and tapered end of case provides easy identification of positive terminal
- Standard orders are lead taped and reeled; orders under 500 are taped only
199D TANTALEX Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 199D105X9016A6B1 | CAP TANT 1UF 10% 16V RADIAL | 985 - Immediate | $16.48 | Vis detaljer |
![]() | ![]() | 199D105X9035A6V1E3 | CAP TANT 1UF 10% 35V RADIAL | 1034 - Immediate | $18.26 | Vis detaljer |
![]() | ![]() | 199D104X9035A1V1E3 | CAP TANT 0.1UF 10% 35V RADIAL | 992 - Immediate | $18.26 | Vis detaljer |
![]() | ![]() | 199D105X9035A1V1E3 | CAP TANT 1UF 10% 35V RADIAL | 190 - Immediate | $18.26 | Vis detaljer |
![]() | ![]() | 199D335X9035B1V1E3 | CAP TANT 3.3UF 10% 35V RADIAL | 858 - Immediate | $18.51 | Vis detaljer |
173D TANTALEX Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 173D107X9020YWE3 | CAP TANT 100UF 10% 20V AXIAL | 516 - Immediate | $135.93 | Vis detaljer |
![]() | ![]() | 173D105X9025UWE3 | CAP TANT 1UF 10% 25V AXIAL | 237 - Immediate | $18.58 | Vis detaljer |
![]() | ![]() | 173D105X9035VWE3 | CAP TANT 1UF 10% 35V AXIAL | 9647 - Immediate | $19.78 | Vis detaljer |
![]() | ![]() | 173D475X9020VWE3 | CAP TANT 4.7UF 10% 20V AXIAL | 729 - Immediate | $19.78 | Vis detaljer |
![]() | ![]() | 173D106X9020WWE3 | CAP TANT 10UF 10% 20V AXIAL | 2372 - Immediate | $30.43 | Vis detaljer |