VOR High-Performance Solid-State Relays
Vishay offers their high-performance, high-reliability, and cost-effective solid-state alternative to mechanical relays
The VOR family of SSRs from Vishay have a very-low activation current which makes these devices ideal for embedded applications where it is desirable to drive relays directly from microcontrollers, minimizing component count, cost, and maximizing reliability. The fast switching speed allows the VOR solid-state relays to switch signals whose operational frequencies are beyond the scope of mechanical relays such as instrumentation signal routing and data communications.
- Low turn-on current at 0.25 mA
- Wide variety of packages such as DIP, SMD, and low-profile SMD
- Fast switching speed of 0.13 ms-on and 0.05 ms-off
- High low-voltage at 400 V
- High isolation voltage at 5300 VRMS VISO
- Mechanical relay replacements
- Automated test equipment
- Small signal switching in telecommunications
- Battery management systems
- Smart homes and smart metering systems
- Industrial controls
- Security equipment
VOR High-Performance Solid-State Relays
| Billede | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Termineringsudformning | Kredsløb | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VOR1142M4 | SSR RELAY SPST-NO 140MA 0-400V | -40°C – 100°C | Mågevinge | SPST-NO (1 Form A) | 3297 - Immediate | $16.35 | Vis detaljer |
![]() | ![]() | VOR1142A6 | SSR RELAY SPST-NO 140MA 0-400V | -40°C – 100°C | Pc-ben | SPST-NO (1 Form A) | 711 - Immediate | $16.35 | Vis detaljer |
![]() | ![]() | VOR2142A8 | SSR RELAY SPST-NO 140MA 0-400V | -40°C – 100°C | Pc-ben | SPST-NO (1 Form A) x 2 | 1420 - Immediate | $20.58 | Vis detaljer |
![]() | ![]() | VOR1142B6T | SSR RELAY SPST-NO 140MA 0-400V | -40°C – 100°C | Mågevinge | SPST-NO (1 Form A) | 5020 - Immediate | $16.35 | Vis detaljer |
![]() | ![]() | VOR1142B4 | SSR RELAY SPST-NO 140MA 0-400V | -40°C – 100°C | Mågevinge | SPST-NO (1 Form A) | 15519 - Immediate | $16.35 | Vis detaljer |
![]() | ![]() | VOR2142B8 | SSR RELAY SPST-NO 140MA 0-400V | -40°C – 100°C | Mågevinge | SPST-NO (1 Form A) x 2 | 1903 - Immediate | $31.28 | Vis detaljer |
![]() | ![]() | VOR2142B8T | SSR RELAY SPST-NO 140MA 0-400V | -40°C – 100°C | Mågevinge | SPST-NO (1 Form A) x 2 | 380 - Immediate | $16.35 | Vis detaljer |
![]() | ![]() | VOR1142M4T | SSR RELAY SPST-NO 140MA 0-400V | -40°C – 100°C | Mågevinge | SPST-NO (1 Form A) | 5613 - Immediate | $16.35 | Vis detaljer |