TCUT1630X01 Transmissive Optical Sensor
Vishay's triple channel transmissive optical sensor with phototransistor outputs for “turn and push” encoding
The TCUT1630X01 is part of the optical sensor product portfolio by Vishay. The infrared emitter and phototransistor(s) face each other in this unique slotted interrupter. The sensor works by allowing light to reach the phototransistor(s) if there is not object to detected and there is a signal or output current. If there is an object to detect, the light is blocked, and there is no signal on the output. This sensor is unique due to the included third transistor making it a 3-channel slotted interrupter. This additional transistor adds a channel for a vertical "push" function or an indexing "turn" tab on the code wheel.
- Package type: surface-mount
- Detector type: phototransistor
- Dimensions (L x W x H): 5.5 mm x 5.85 mm x 7 mm
- AEC-Q101 qualified
- Gap: 3 mm
- Aperture: 0.3 mm
- Typical output current under test: IC = 1.3 mA
- Emitter wavelength: 950 nm
- Lead (Pb)-free soldering released
- Moisture sensitivity level (MSL): 1
- Automotive optical sensors
- Accurate position sensor for encoder
- Sensor for motion, speed, and direction
- Sensor for "turn and push" encoding
TCUT1630X01 Optical Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TCUT1630X01 | SENSOR OPT SLOT PHOTOTRANS MODUL | 881 - Immediate | $12.67 | Vis detaljer |