PROXIMITY SENSORS
LIGHT TO DIGITAL - VCNL4X SERIES
Vishay’s proximity, reflective, transmissive, slotted interrupters, optical, and ambient light sensors put the "smart" into smart devices. Advantages of Vishay sensors include best-in-class performance; in-house chip manufacturing and assembly, including AEC-Q101 automotive grade product lines; and a comprehensive range of package types for a wide range of applications.
VCNL Series
| Billede | Manufacturer Part Number | Beskrivelse | Sensortype | Registreringsafstand | Udgangstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VCNL3020-GS08 | SENSOR OPT IR 10 SMD | IR, omgevingslicht | 0.039" ~ 7.874" (1mm ~ 200mm) | I2C | 127 - Immediate | $13.88 | Vis detaljer |
![]() | ![]() | VCNL4010-GS08 | SENSOR OPT AMBIENT 13 WQFN | Ambient | - | Ja | 0 - Immediate | $19.84 | Vis detaljer |
![]() | ![]() | VCNL4020-GS08 | SENSOR OPT AMBIENT 10 VDFN | IR, omgevingslicht | 0.039" ~ 7.874" (1mm ~ 200mm) | I2C | 1287 - Immediate | $14.58 | Vis detaljer |
![]() | VCNL4020C-GS08 | SENSOR OPT 550NM 10 POWERVDFN | 550nm | No | I2C | 0 - Immediate | $18.89 | Vis detaljer | |
![]() | ![]() | VCNL4020X01-GS08 | SENSOR OPT 540NM AMBIENT 10 VDFN | IR, omgevingslicht | 0.039" ~ 7.874" (1mm ~ 200mm) | I2C | 2269 - Immediate | $16.67 | Vis detaljer |
![]() | ![]() | VCNL4035X01-GS08 | SENSOR OPT 550NM AMBIENT 8 SMD | IR, omgevingslicht | 0" – 19,685" (0mm – 500mm) | I2C | 3630 - Immediate | $12.87 | Vis detaljer |
![]() | ![]() | VCNL4040M3OE-H5 | SENSOR OPT 550NM AMBIENT 8 SMD | IR, omgevingslicht | 0" – 7,874" (0mm – 200mm) | I2C | 3198 - Immediate | $12.74 | Vis detaljer |
![]() | ![]() | VCNL4040M3OE | SENSOR OPT 550NM AMBIENT 8 SMD | IR, omgevingslicht | 0" – 7,874" (0mm – 200mm) | I2C | 0 - Immediate | $10.90 | Vis detaljer |
![]() | ![]() | VCNL4200 | SENSOR OPT 550NM AMBIENT 10 SMD | IR, omgevingslicht | 0" ~ 59,055" (0mm ~ 1500mm) | I2C | 9376 - Immediate | $16.48 | Vis detaljer |