TCLT100z Series Optocouplers

Vishay Semiconductors introduces the TCLT100z Series

Image of Vishay Semiconductor/Opto Division's TCLT100z Series Optocouplers Vishay Semiconductor's TCLT100z series consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead SOP4L package.

Features
  • SMD low profile four lead package
  • Extra low coupling capacitance
  • DC input with transistor output
Applications
  • Switchmode power supplies
  • Computer peripheral interface
  • Microprocessor system interface

TCLT100z Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
OPTOISOLATOR 5KV 1CH TRANS 4-SOPTCLT1006OPTOISOLATOR 5KV 1CH TRANS 4-SOP5491 - Immediate$4.87Vis detaljer
OPTOISOLATOR 5KV 1CH TRANS 4-SOPTCLT1005OPTOISOLATOR 5KV 1CH TRANS 4-SOP1308 - Immediate$4.87Vis detaljer
OPTOISOLATOR 5KV 1CH TRANS 4-SOPTCLT1007OPTOISOLATOR 5KV 1CH TRANS 4-SOP22321 - Immediate$4.87Vis detaljer
OPTOISOLATOR 5KV 1CH TRANS 4-SOPTCLT1009OPTOISOLATOR 5KV 1CH TRANS 4-SOP5752 - Immediate$4.87Vis detaljer
OPTOISOLATOR 5KV 1CH TRANS 4-SOPTCLT1000OPTOISOLATOR 5KV 1CH TRANS 4-SOP17779 - Immediate$4.87Vis detaljer
OPTOISOLATOR 5KV 1CH TRANS 4-SOPTCLT1002OPTOISOLATOR 5KV 1CH TRANS 4-SOP951 - Immediate$4.87Vis detaljer
OPTOISOLATOR 5KV 1CH TRANS 4-SOPTCLT1003OPTOISOLATOR 5KV 1CH TRANS 4-SOP105585 - Immediate$4.87Vis detaljer
OPTOISOLATOR 5KV 1CH TRANS 4-SOPTCLT1008OPTOISOLATOR 5KV 1CH TRANS 4-SOP9883 - Immediate$4.87Vis detaljer
Published: 2012-06-29