VS-SF50xA120/VS-SFxx0SA120 Power Modules
Vishay Semiconductor Diodes power modules are designed with SiC technology to increase power efficiency in existing medium- to high-frequency designs
Vishay Semiconductor Diodes VS-SF50xA120 and VS-SFxx0SA120 power modules are designed to increase power efficiency for medium- to high-frequency applications. They are offered in single-switch and low-side chopper configurations. Each power module features a SiC MOSFET integrated with a soft-body diode offering low-reverse recovery. The result is reduced switching losses and increased efficiency. The compact SOT-227 package allows them to serve as drop-in replacements for competing solutions in existing designs, enabling designers to adopt a SiC technology without the expense of changing PCB layouts. The molded package also offers electrical insulation up to 2,500 V for one minute, lowering costs by eliminating the need for additional insulation between the component and heatsink.
- Industry-standard SOT-227 package
- Offered in single-switch and low-side chopper configurations
- Integrate
- SiC MOSFETs
- Soft body diode offering low-reverse recovery
- Electrical insulation up to 2,500 V for one minute
- Continuous drain current from 50 A to 200 A
- Low on-resistance down to 12.1 mΩ
- High-speed switching with low capacitance
- Maximum operating junction temperature of +175°C
- RoHS compliant
- Solar inverters
- Off-board chargers for electric vehicles (EV)
- SMPS
- DC/DC converters
- UPS
- HVAC systems
- Large-scale battery storage systems
- Telecom power supplies
VS-SF50xA120 and VS-SFxx0SA120 Power Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VS-SF50LA120 | POWER MODULE, LOW SIDE CHOPPER - | 160 - Immediate | $334.05 | Vis detaljer |
![]() | ![]() | VS-SF50SA120 | POWER MODULE, SINGLE SWITCH - SI | 159 - Immediate | $287.08 | Vis detaljer |
![]() | ![]() | VS-SF100SA120 | POWER MODULE, SINGLE SWITCH - SI | 155 - Immediate | $381.92 | Vis detaljer |
![]() | ![]() | VS-SF150SA120 | POWER MODULE, SINGLE SWITCH - SI | 160 - Immediate | $474.55 | Vis detaljer |
![]() | ![]() | VS-SF200SA120 | POWER MODULE, SINGLE SWITCH - SI | 126 - Immediate | $572.95 | Vis detaljer |