Surface-Mount Standard and TMBS Rectifiers
Vishay rectifiers deliver current ratings to 9 A and superior thermal performance in the space-saving DFN33A package
Vishay offers 27 standard and trench MOS barrier Schottky (TMBS®) surface-mount rectifiers in a low-profile DFN33A package with wettable flanks. Providing space-saving, high-efficiency solutions for commercial, industrial, telecom, and automotive applications, the standard devices provide current ratings up to 6 A, while the TMBS devices deliver current ratings up to 9 A. Compared to the conventional SMB (DO-214AA) and eSMP® series SMPA (DO-220AA), the DFN33A package is 44% and 20% smaller, respectively. The devices’ low profile is 2.6 times thinner than the SMB (DO-214AA) and SMC and 7% thinner than the SMPA (DO-220AA). The rectifiers’ optimized copper mass design and advanced die placement technology allow for superior thermal performance that enables operation at higher current ratings.
- High current ratings up to:
- 6 A for standard rectifiers
- 9 A for TMBS rectifiers
- Offered in 3.3 mm by 3.3 mm DFN33A package with extremely low typical height of 0.88 mm
- More efficient use of PCB space
- Wettable flanks allow for automatic optical inspection (AOI), eliminating the need for an X-ray inspection
- Wide range of voltage options from 60 V to 200 V for TMBS and up to 600 V for standard rectifiers
- High-temperature operation up to +175°C
- Exceptionally low forward voltage drop and low leakage current enhance design efficiency
- Ideal for automated placement
- MSL moisture sensitivity level of 1, per J-STD-020, LF maximum peak of +260°C
- RoHS-compliant and halogen-free
- Matte tin-plated leads meet the JESD 201 class 2 whisker test
- Available in automotive-grade, AEC-Q101-qualified versions
- Low-voltage, high-frequency inverters
- DC/DC converters
- Freewheeling diodes
- Polarity and rail-to-rail protection in hot-swap circuits for:
- Baseband antennas
- Power-over-Ethernet (PoE) for switches, routers, and optical network equipment
Surface-Mount Standard and TMBS Rectifiers
| Billede | Manufacturer Part Number | Beskrivelse | Teknologi | Spænding - DC omvendt (Vr) (maks.) | Strøm - Gennemsnit ensrettet (Io) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SE40N3G-M3/I | DIODE STANDARD 400V 1.68A DFN33A | Standard | 400 V | 1,68A | 12000 - Immediate | $6.02 | Vis detaljer |
![]() | ![]() | SE40N3J-M3/I | DIODE STANDARD 600V 1.68A DFN33A | Standard | 600 V | 1,68A | 11974 - Immediate | $6.02 | Vis detaljer |
![]() | ![]() | SE60N3G-M3/I | DIODE STANDARD 400V 6A DFN33A | Standard | 400 V | 6A | 5969 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | SE60N3J-M3/I | DIODE STANDARD 600V 6A DFN33A | Standard | 600 V | 6A | 2045 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | SE60N3GHM3/I | DIODE STANDARD 400V 6A DFN33A | Standard | 400 V | 6A | 6000 - Immediate | $7.73 | Vis detaljer |
![]() | ![]() | V5N3L63HM3/I | DIODE SCHOTTKY 60V 2.7A DFN33A | Schottky | 60 V | 2,7A | 4697 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | SE60N3D-M3/I | DIODE STANDARD 200V 6A DFN33A | Standard | 200 V | 6A | 5998 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | V5N3M63HM3/I | DIODE SCHOTTKY 60V 2.7A DFN33A | Schottky | 60 V | 2,7A | 0 - Immediate | $6.72 | Vis detaljer |
![]() | ![]() | SE40N3D-M3/I | DIODE STANDARD 200V 1.68A DFN33A | Standard | 200 V | 1,68A | 11946 - Immediate | $6.02 | Vis detaljer |
![]() | ![]() | V5N3M153-M3/I | DIODE SCHOTTKY 150V 2.2A DFN33A | Schottky | 150 V | 2,2A | 5879 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | V5N3M63-M3/I | DIODE SCHOTTKY 60V 2.7A DFN33A | Schottky | 60 V | 2,7A | 2950 - Immediate | $6.40 | Vis detaljer |
![]() | ![]() | SE40N3DHM3/I | DIODE STANDARD 200V 1.68A DFN33A | Standard | 200 V | 1,68A | 12000 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | SE40N3JHM3/I | DIODE STANDARD 600V 1.68A DFN33A | Standard | 600 V | 1,68A | 11958 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | V5N3L63-M3/I | DIODE SCHOTTKY 60V 2.7A DFN33A | Schottky | 60 V | 2,7A | 6000 - Immediate | $6.47 | Vis detaljer |
![]() | ![]() | V5N3M103-M3/I | DIODE SCHOTTKY 100V 2.5A DFN33A | Schottky | 100 V | 2,5A | 5885 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | V5N3103-M3/I | DIODE SCHOTTKY 100V 2.3A DFN33A | Schottky | 100 V | 2,3A | 5929 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | V6N3M103-M3/I | DIODE SCHOTTKY 100V 2.5A DFN33A | Schottky | 100 V | 2,5A | 5960 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | V8N3170-M3/I | DIODE SCHOTTKY 170V 2A DFN33A | Schottky | 170 V | 2A | 5990 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | V7N3M63-M3/I | DIODE SCHOTTKY 60V 2.8A DFN33A | Schottky | 60 V | 2,8A | 6000 - Immediate | $6.78 | Vis detaljer |
![]() | ![]() | V7N3L63-M3/I | DIODE SCHOTTKY 60V 2.8A DFN33A | Schottky | 60 V | 2,8A | 5995 - Immediate | $6.78 | Vis detaljer |