VS-ENQ030L120S, VS-ETF075Y60U, VS-ETF150Y65U, and VS-ETL015Y120H IGBT Power Modules
Vishay’s IGBT power modules offer complete integrated solutions for solar inverters and UPS
Vishay’s IGBT power modules combine ultra-fast trench IGBTs, high-efficiency HEXFRED® and FRED Pt® diode technologies, and thermistors for easy thermal management in single packages featuring press-fit technology. The Vishay Semiconductor modules offer complete, integrated solutions for inverters based on three-level, neutral point clamp (NPC) topologies and interleaved, multiple-channel, maximum power point tracking (MPPT) boost converters.
With their integrated design, the devices released today help designers reduce time-to-market and improve overall system performance. For three-level NPC topologies, the VS-ENQ030L120S provides a collector-to-emitter breakdown voltage of 1,200 V and a collector current rating of 30 A. Designed for three-level inverter stages, the VS-ETF075Y60U and VS-ETF150Y65U offer designers a choice of 75 A and 150 A collector current ratings with 600 V and 650 V collector-to-emitter breakdown voltages, respectively, and provide high-temperature performance to 175°C. Optimized for double-boost converters, the 15 A VS-ETL015Y120H features a collector-to-emitter breakdown voltage of 1,200 V, high-efficiency silicon boost diodes, integrated 62 A bypass diodes, and panel short-circuit, full-current, reverse polarity protection diodes. All devices offer a modular and scalable design to fit higher power-level applications
Offered in the EMIPAK-1B (VS-ENQ030L120S) and EMIPAK-2B (VS-ETF075Y60U, VS-ETF150Y65U, and VS-ETL015Y120H) packages, the power modules' solderless press-fit technology allows for easy PCB mounting, while an exposed DBC substrate enables low thermal resistance. The devices provide low internal inductance and switching losses, while offering operating frequencies up to 20 kHz. The modules' optimized layout helps to minimize stray parameters for better EMI performance.
The RoHS-compliant devices are UL-approved (file E78996) (approval pending for the VS-ENQ030L120S). Vishay's power modules are compliant with industry standards, and custom solutions can be tailored to meet specific application requirements.
- Low internal inductance and switching losses
- EMIPAK packages for NPC topologies
- Three-level inverters
- Multi-boost converters
- String solar inverters
- Medium power range uninterruptible power supplies (UPS)
IGBT Power Modules
| Billede | Manufacturer Part Number | Beskrivelse | Strøm - Kollektor (Ic) (maks.) | Effekt - Maks. | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | VS-ETF075Y60U | IGBT MODULE 600V 100A EMIPAK-2B | 100 A | 294 W | 0 - Immediate | $535.31 | Vis detaljer | |
![]() | ![]() | VS-ETF150Y65U | IGBT MODULE 650V 142A EMIPAK-2B | 142 A | 417 W | 0 - Immediate | See Page for Pricing | Vis detaljer |