MKP1848Se Film Capacitor
The Vishay metallized polypropylene device is available with four low building heights from 12 mm to 24 mm
The Vishay MKP1848Se low-profile, AEC-Q200-qualified, DC-link metallized polypropylene film capacitor is designed to meet the demands of high-humidity automotive applications. It can withstand temperature humidity bias (THB) testing of +60°C at 93% relative humidity for 56 days at rated voltage.
This automotive-grade capacitor is available in four building heights (12 mm, 15 mm, 18 mm, and 24 mm) and twelve standard dimension options. With its low-profile design and high resistance to humidity, this radial device is ideal for space-constrained automotive applications, including HVAC systems, onboard and inductive battery charging systems, air conditioning compressors, and motor drives for electric (EV) and plug-in hybrid electric vehicles (PHEV).
The MKP1848Se DC-link capacitor offers rated capacitance from 1 µF to 75 µF and low ESR down to 3 mΩ. The RoHS-compliant device provides high ripple current capabilities up to 27 A and rated voltages of 500 VDC, 700 VDC, 900 VDC, and 1,200 VDC at +85°C.
- AEC-Q200 qualified (rev. D) up to +105°C
- High robustness under high humidity
- THB testing of +60°C at 93%, 56 days RH at rated UNDC
- High ripple current capability, low ESR, and low ESL
- Operating temperature up to +125°C
- Mounting: radial
- EV/PHEV power converters
- Onboard and inductive charging systems
- Automotive HVAC systems
- Motor drives
MKP1848Se Film Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MKP1848SE52090JK2A | CAP FILM 2UF 5% 900VDC RADIAL | 156 - Immediate | $34.24 | Vis detaljer |
![]() | ![]() | MKP1848SE55090JP4B | 5F 5% TOLERANCE 900VDC PITCH: 37 | 358 - Immediate | $49.52 | Vis detaljer |
![]() | ![]() | MKP1848SE61050JP4C | 10F 5% TOLERANCE 500VDC PITCH: 3 | 13 - Immediate | $50.85 | Vis detaljer |
![]() | ![]() | MKP1848SE61590JP4F | 15F 5% TOLERANCE 900VDC PITCH: 3 | 33 - Immediate | $77.86 | Vis detaljer |
![]() | ![]() | MKP1848SE51012JK2A | 1F 5% TOLERANCE 1200VDC PITCH: 2 | 85 - Immediate | $32.78 | Vis detaljer |
![]() | ![]() | MKP1848SE61090JP4F | 10F 5% TOLERANCE 900VDC PITCH: 3 | 23 - Immediate | $63.91 | Vis detaljer |
![]() | ![]() | MKP1848SE57012JY5C | 7F 5% TOLERANCE 1200VDC PITCH: 3 | 61 - Immediate | $69.93 | Vis detaljer |
![]() | ![]() | MKP1848SE62050JP4C | 20F 5% TOLERANCE 500VDC PITCH: 3 | 9 - Immediate | $74.94 | Vis detaljer |
![]() | ![]() | MKP1848SE61012JY5F | 10F 5% TOLERANCE 1200VDC PITCH: | 31 - Immediate | $79.25 | Vis detaljer |
![]() | ![]() | MKP1848SE65070JY6F | 50F 5% TOLERANCE 700VDC PITCH: 5 | 22 - Immediate | $80.84 | Vis detaljer |
![]() | ![]() | MKP1848SE64550JY5F | 45F 5% TOLERANCE 500VDC PITCH: 5 | 0 - Immediate | $85.35 | Vis detaljer |
![]() | ![]() | MKP1848SE51012KK2A | MKP 1F 10 % 1200VDC PICH 27,5 | 0 - Immediate | $18.74 | Vis detaljer |
![]() | ![]() | MKP1848SE52070KK2A | MKP 2F 10 % 700VDC PICH 27,5 | 0 - Immediate | $19.28 | Vis detaljer |
![]() | ![]() | MKP1848SE52070JK2A | 2F 5% TOLERANCE 700VDC PITCH: 27 | 0 - Immediate | $19.48 | Vis detaljer |
![]() | ![]() | MKP1848SE52090KK2A | MKP 2F 10 % 900VDC PICH 27,5 | 0 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | MKP1848SE52012KK2B | MKP 2F 10 % 1200VDC PICH 27,5 | 0 - Immediate | $20.42 | Vis detaljer |
![]() | ![]() | MKP1848SE52012JK2B | MKP 2F 5 % 1200VDC PICH 27,5 | 0 - Immediate | $20.55 | Vis detaljer |
![]() | ![]() | MKP1848SE54050KK2A | MKP 4F 10 % 500VDC PICH 27,5 | 0 - Immediate | $21.02 | Vis detaljer |
![]() | ![]() | MKP1848SE54050JK2A | 4F 5% TOLERANCE 500VDC PITCH: 27 | 0 - Immediate | $21.28 | Vis detaljer |
![]() | ![]() | MKP1848SE54070KK2B | MKP 4F 10 % 700VDC PICH 27,5 | 0 - Immediate | $21.52 | Vis detaljer |