S Series BMF Resistors
VPG Foil Resistors deliver high reliability, long lifetimes, stable operation in harsh conditions, and instantaneous thermal stabilization time
VPG Foil Resistors announced the improved S series of high-precision Bulk Metal® foil (BMF) resistors, which provide a military-grade typical TCR of ±2 ppm/°C from -55°C to 125°C, 25°C ref., tolerance of ±0.005%, and load life stability of ±0.005% for more than 10,000 hours.
The S series comprises 12 model numbers with resistance values from 0.5 Ω to 1 MΩ, with any resistance value available at any tolerance within the resistance range at no additional cost or lead time effect. The devices are rated for power levels up to 2 W at 70°C and can withstand electro-static discharges (ESD) in excess of 25 kV. Rise time for the S series devices is a nearly immeasurable 1 ns without ringing.
Devices in the S series are built to handle unconventional environmental conditional conditions with minimal drift, making them well suited for military/space applications according to EEE-INST-002 specifications and MIL-PRF 55182. The ultimate resistor component for analog applications, the construction of S series resistors guarantees a high level of reliability, stable operation in harsh conditions, and high resistance to thermal shock, mechanical shock, and vibrations. Each S series resistor undergoes a short time overload test of 6.25 times the rated power during the manufacturing process.
S Series BMF Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | Y00071K00000T9L | RES 1K OHM 0.6W 0.01% RADIAL | 257 - Immediate | $143.09 | Vis detaljer |
![]() | ![]() | Y000710R0000A9L | RES 10 OHM 0.6W 0.05% RADIAL | 0 - Immediate | $123.69 | Vis detaljer |
![]() | ![]() | Y0007100R000T9L | RES 100 OHM 0.6W 0.01% RADIAL | 0 - Immediate | $134.53 | Vis detaljer |
![]() | ![]() | Y0007100K000T9L | RES 100K OHM 0.6W 0.01% RADIAL | 0 - Immediate | $216.51 | Vis detaljer |
![]() | ![]() | Y000710K0000T9L | RES 10K OHM 0.6W 0.01% RADIAL | 0 - Immediate | $143.09 | Vis detaljer |
![]() | ![]() | Y0007120R000T9L | RES 120 OHM 0.6W 0.01% RADIAL | 42 - Immediate | $135.55 | Vis detaljer |
![]() | ![]() | Y0007350R000T9L | RES 350 OHM 0.6W 0.01% RADIAL | 0 - Immediate | $130.92 | Vis detaljer |
![]() | ![]() | Y00621K00000T9L | RES 1K OHM 0.6W 0.01% RADIAL | 0 - Immediate | $156.60 | Vis detaljer |
![]() | ![]() | Y0062100K000T9L | RES 100K OHM 0.6W 0.01% RADIAL | 219 - Immediate | $236.74 | Vis detaljer |
![]() | ![]() | Y006210K0000T9L | RES 10K OHM 0.6W 0.01% RADIAL | 0 - Immediate | $152.48 | Vis detaljer |
![]() | ![]() | Y07851K00000T9L | RES 1K OHM 0.6W 0.01% RADIAL | 0 - Immediate | $143.09 | Vis detaljer |
![]() | ![]() | Y0785100R000T9L | RES 100 OHM 0.6W 0.01% RADIAL | 19 - Immediate | $130.92 | Vis detaljer |
![]() | ![]() | Y078510K0000T9L | RES 10K OHM 0.6W 0.01% RADIAL | 0 - Immediate | $130.92 | Vis detaljer |
![]() | ![]() | Y0785500R000T9L | RES 500 OHM 0.6W 0.01% RADIAL | 0 - Immediate | $130.92 | Vis detaljer |