IHLP1212-EZ-1Z IHLP® Power Inductors, Low DCR Series

Vishay IHLP1212-EZ-1Z IHLP series power inductors save space and increase efficiency in commercial applications

Image of Vishay IHLP1212-EZ-1Z IHLP® Power Inductors, Low DCR Series Vishay Intertechnology IHLP low-profile, high current inductor in the compact 1212 case size is suited for space-constrained commercial applications. The Vishay Dale IHLP1212-EZ-1Z offers comparable electrical performance to larger devices in a compact 3.0 mm x 3.0 mm footprint with three profile options: 1.2 mm, 1.5 mm, and 2.0 mm. Delivering high efficiency, the IHLP1212-EZ-1Z offers typical DCR from 8.6 mΩ to 50.4 mΩ and a wide range of inductance values from 0.22 µH to 3.3 µH. The inductor provides rated current to 14.3 A, operates over a temperature range of -55°C to +125°C, and handles high transient current spikes without saturation. Offering improved performance over ferrite-based technologies, the IHLP1212-EZ-1Z features a robust powdered iron body that completely encapsulates its windings – eliminating air gaps and magnetically shielding against crosstalk to nearby components – while its soft saturation curve provides stability across the entire operating temperature and rated current ranges. Packaged in a 100% lead (Pb)-free shielded, composite construction that reduces buzz noise to ultra-low levels, the inductor offers high resistance to thermal shock, moisture, and mechanical shock. The device is RoHS compliant, halogen-free, and Vishay Green.

Features
  • 3.0 mm x 3.0 mm footprint
  • Available in three height profiles (1.2 mm, 1.5 mm, 2.0 mm)
  • Magnetically shielded construction
  • Handles high transient current spikes without saturation
Applications
  • Energy storage for low profile DC/DC converters
  • Battery powered devices
  • Power line noise suppression and filtering

IHLP1212-EZ-1Z IHLP® Power Inductors, Low DCR Series

BilledeManufacturer Part NumberBeskrivelseInduktansTilgængeligt antal PrisVis detaljer
FIXED IND 1.5UH 7.1A 25.2 MOHMIHLP1212BZEZ1R5M1ZFIXED IND 1.5UH 7.1A 25.2 MOHM1.5 µH66 - Immediate$6.78Vis detaljer
FIXED IND 220NH 11.1A 10.3 MOHMIHLP1212BZEZR22M1ZFIXED IND 220NH 11.1A 10.3 MOHM220 nH5968 - Immediate$6.78Vis detaljer
FIXED IND 1UH 6.5A 29.7 MOHM SMDIHLP1212AEEZ1R0M1ZFIXED IND 1UH 6.5A 29.7 MOHM SMD1 µH1301 - Immediate$6.78Vis detaljer
FIXED IND 3.3UH 4.5A 54.9 MOHMIHLP1212BZEZ3R3M1ZFIXED IND 3.3UH 4.5A 54.9 MOHM3.3 µH0 - Immediate$6.78Vis detaljer
FIXED IND 1UH 6.1A 33.8 MOHM SMDIHLP1212ABEZ1R0M1ZFIXED IND 1UH 6.1A 33.8 MOHM SMD1 µH2277 - Immediate$7.10Vis detaljer
FIXED IND 330NH 10.1A 12.4 MOHMIHLP1212AEEZR33M1ZFIXED IND 330NH 10.1A 12.4 MOHM330 nH2971 - Immediate$6.78Vis detaljer
FIXED IND 1.5UH 5.5A 41.4 MOHMIHLP1212AEEZ1R5M1ZFIXED IND 1.5UH 5.5A 41.4 MOHM1.5 µH754 - Immediate$6.78Vis detaljer
FIXED IND 360NH 10.1A 12.4 MOHMIHLP1212BZEZR36M1ZFIXED IND 360NH 10.1A 12.4 MOHM360 nH1478 - Immediate$6.78Vis detaljer
FIXED IND 470NH 9.7A 13.5 MOHMIHLP1212AEEZR47M1ZFIXED IND 470NH 9.7A 13.5 MOHM470 nH2029 - Immediate$6.78Vis detaljer
FIXED IND 2.2UH 5.7A 40.5 MOHMIHLP1212BZEZ2R2M1ZFIXED IND 2.2UH 5.7A 40.5 MOHM2.2 µH0 - Immediate$6.78Vis detaljer
FIXED IND 1UH 8.4A 20 MOHM SMDIHLP1212BZEZ1R0M1ZFIXED IND 1UH 8.4A 20 MOHM SMD1 µH7978 - Immediate$6.78Vis detaljer
FIXED IND 680NH 8A 19.8 MOHM SMDIHLP1212AEEZR68M1ZFIXED IND 680NH 8A 19.8 MOHM SMD680 nH0 - Immediate$3.36Vis detaljer
FIXED IND 1.2UH 7.3A 23.4 MOHMIHLP1212BZEZ1R2M1ZFIXED IND 1.2UH 7.3A 23.4 MOHM1.2 µH0 - Immediate$3.36Vis detaljer
FIXED IND 820NH 7.3A 23.4 MOHMIHLP1212AEEZR82M1ZFIXED IND 820NH 7.3A 23.4 MOHM820 nH0 - Immediate$3.36Vis detaljer
FIXED IND 680NH 8.9A 15.8 MOHMIHLP1212BZEZR68M1ZFIXED IND 680NH 8.9A 15.8 MOHM680 nH0 - Immediate$3.36Vis detaljer
FIXED IND 220NH 11.1A 10.3 MOHMIHLP1212AEEZR22M1ZFIXED IND 220NH 11.1A 10.3 MOHM220 nH0 - Immediate$3.36Vis detaljer
FIXED IND 560NH 8.3A 18.4 MOHMIHLP1212AEEZR56M1ZFIXED IND 560NH 8.3A 18.4 MOHM560 nH0 - Immediate$3.36Vis detaljer
FIXED IND 560NH 9.2A 14.9 MOHMIHLP1212BZEZR56M1ZFIXED IND 560NH 9.2A 14.9 MOHM560 nH0 - Immediate$3.36Vis detaljer
FIXED IND 880NH 8.7A 16.7 MOHMIHLP1212BZEZR88M1ZFIXED IND 880NH 8.7A 16.7 MOHM880 nH0 - Immediate$3.36Vis detaljer
FIXED IND 680NH 7.5A 22.5 MOHMIHLP1212ABEZR68M1ZFIXED IND 680NH 7.5A 22.5 MOHM680 nH0 - Immediate$3.53Vis detaljer
Published: 2026-04-10