Carbon Film MELF Resistors
High Pulse Load Capability
The CMA/CMB High Pulse Load Carbon Film MELF resistors offer the highest pulse load capability for SMD film resistors, with single pulse capability up to 3 kW and surge voltage up to 10 kV for 1.2/50µs pulse, which makes them a perfect choice in circuit protection applications. The cylindrical design also allows for a high rated dissipation up to 1 W, with resistance range from 2.2 ohms to 1.5 Mohms. High-reliability applications will benefit from AEC-Q200 qualification.
CMA 0204
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CMA02040X2209GB300 | RES SMD 22 OHM 2% 0.4W 0204 | 22 Ohms | ±2% | 0,4W, 2/5W | 94459 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | CMA02040X1009GB300 | RES SMD 10 OHM 2% 0.4W 0204 | 10 Ohms | ±2% | 0,4W, 2/5W | 32545 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | CMA02040X1000GB300 | RES SMD 100 OHM 2% 0.4W 0204 | 100 Ohms | ±2% | 0,4W, 2/5W | 12365 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | CMA02040X1002GB300 | RES SMD 10K OHM 2% 0.4W 0204 | 10 kOhms | ±2% | 0,4W, 2/5W | 11987 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | CMA02040X1509GB300 | RES SMD 15 OHM 2% 0.4W 0204 | 15 Ohms | ±2% | 0,4W, 2/5W | 10106 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | CMA02040X1001GB300 | RES SMD 1K OHM 2% 0.4W 0204 | 1 kOhms | ±2% | 0,4W, 2/5W | 2749 - Immediate | $2.79 | Vis detaljer |
CMB 0207
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CMB02070X1001GB200 | RES SMD 1K OHM 2% 1W 0207 | 1 kOhms | ±2% | 1W | 4045 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | CMB02070X3300GB200 | RES SMD 330 OHM 2% 1W 0207 | 330 Ohms | ±2% | 1W | 9651 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | CMB02070X2201GB200 | RES SMD 2.2K OHM 2% 1W 0207 | 2.2 kOhms | ±2% | 1W | 7270 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | CMB02070X3308JB200 | RES SMD 3.3 OHM 5% 1W 0207 | 3.3 Ohms | ±5% | 1W | 7224 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | CMB02070X2208JB200 | RES SMD 2.2 OHM 5% 1W 0207 | 2.2 Ohms | ±5% | 1W | 6173 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | CMB02070X5100GB200 | RES SMD 510 OHM 2% 1W 0207 | 510 Ohms | ±2% | 1W | 5735 - Immediate | $5.39 | Vis detaljer |