NTCS Series Thermistors
Vishay's NTCS series thermistors deliver high sensitivity and high accuracy over a wide temperature range
Vishay's negative temperature coefficient SMD (NTCS) thermistors are fully covered with glass for environmental protection and feature nickel barrier contacts for improved soldering characteristics, allowing them to deliver high sensitivity and high accuracy over a wide temperature range. These thermistors are ideal for temperature compensation, sensing, and protection circuits in a variety of applications.
NTCS thermistors use a ceramic-based technology and are available in three standard surface-mount case sizes (0402, 0603, and 0805). This series offers accurate temperature measurements over a wide temperature range from -40°C to +150°C. NTCS components are available in multiple resistance values (R25) and curve (B25/85) combinations for design flexibility across differing applications. NTCS thermistors are found in applications across many different market segments including automotive, industrial, medical, aerospace/military, and consumer. Available in paper tape-and-reel format, NTCS thermistors are fully compatible with high-volume, automated manufacturing processes including wave and reflow soldering. A tin-plated nickel termination provides better wettability and improved reliability against leaching compared with conventional silver/palladium solutions.
Features
- Standard surface-mount case sizes available: 0402, 0603, and 0805
- Glass-encapsulated for added stability
- Wide temperature range: -40°C to +150°C
- RoHS compliant
- AEC-Q200 qualified
- Resistance values at +25°C ranging from 1 KΩ to 680 KΩ with tolerances as low as ±1% on select curves/case sizes
- Multiple beta values (curves) ranging from 3,370 K to 4,125 K with tolerances down to ±1%
- UL certified
- Automotive systems
- Consumer electronics
- Power supply and conversion
- Battery management systems
- Lighting systems
- Medical devices
- Industrial automation
- Solar inverters
NTCS Thermistors - 0402 Case Size
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTCS0402E3333HMT | THERMISTOR NTC 33KOHM 3670K 0402 | 9444 - Immediate | $2.70 | Vis detaljer |
![]() | ![]() | NTCS0402E3223HMT | THERMISTOR NTC 22KOHM 3590K 0402 | 76696 - Immediate | $2.25 | Vis detaljer |
![]() | ![]() | NTCS0402E3153HHT | THERMISTOR NTC 15KOHM 3965K 0402 | 0 - Immediate | $1.44 | Vis detaljer |
![]() | ![]() | NTCS0402E3103HHT | THERMISTOR NTC 10KOHM 3950K 0402 | 19193 - Immediate | $2.70 | Vis detaljer |
![]() | ![]() | NTCS0402E3104HHT | THERM NTC 100KOHM 3950K 0402 | 9592 - Immediate | $2.70 | Vis detaljer |
![]() | ![]() | NTCS0402E3473JXT | THERMISTOR NTC 47KOHM 4075K 0402 | 21819 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | NTCS0402E3103JHT | THERMISTOR NTC 10KOHM 3950K 0402 | 9631 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | NTCS0402E3473FXT | THERMISTOR NTC 47KOHM 4075K 0402 | 3789 - Immediate | $2.89 | Vis detaljer |
NTCS Thermistors - 0603 Case Size
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTCS0603E3103JHT | THERMISTOR NTC 10KOHM 3960K 0603 | 6750 - Immediate | $2.44 | Vis detaljer |
![]() | ![]() | NTCS0603E3683FHT | THERMISTOR NTC 68KOHM 3985K 0603 | 7828 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | NTCS0603E3103HHT | THERMISTOR NTC 10KOHM 3960K 0603 | 7317 - Immediate | $3.02 | Vis detaljer |
![]() | ![]() | NTCS0603E3472FHT | THERM NTC 4.7KOHM 3830K 0603 | 9927 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | NTCS0603E3472HHT | THERM NTC 4.7KOHM 3830K 0603 | 11572 - Immediate | $3.02 | Vis detaljer |
![]() | ![]() | NTCS0603E3473JHT | THERMISTOR NTC 47KOHM 3960K 0603 | 23867 - Immediate | $2.44 | Vis detaljer |
![]() | ![]() | NTCS0603E3223JMT | THERMISTOR NTC 22KOHM 3730K 0603 | 16516 - Immediate | $2.44 | Vis detaljer |
![]() | ![]() | NTCS0603E3223FMT | THERMISTOR NTC 22KOHM 3730K 0603 | 10223 - Immediate | $4.63 | Vis detaljer |
NTCS Thermistors - 0805 Case Size
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTCS0805E3222JMT | THERM NTC 2.2KOHM 3600K 0805 | 55175 - Immediate | $2.64 | Vis detaljer |
![]() | ![]() | NTCS0805E3473JHT | THERMISTOR NTC 47KOHM 3960K 0805 | 31182 - Immediate | $2.64 | Vis detaljer |
![]() | ![]() | NTCS0805E3683HXT | THERMISTOR NTC 68KOHM 4100K 0805 | 6758 - Immediate | $3.15 | Vis detaljer |
![]() | ![]() | NTCS0805E3103HMT | THERMISTOR NTC 10KOHM 3570K 0805 | 22186 - Immediate | $3.15 | Vis detaljer |
![]() | ![]() | NTCS0805E3153FMT | THERMISTOR NTC 15KOHM 3700K 0805 | 58910 - Immediate | $4.89 | Vis detaljer |
![]() | ![]() | NTCS0805E3104JMT | THERM NTC 100KOHM 3590K 0805 | 51653 - Immediate | $2.64 | Vis detaljer |
![]() | ![]() | NTCS0805E3103HHT | THERMISTOR NTC 10KOHM 3940K 0805 | 509 - Immediate | $3.15 | Vis detaljer |
![]() | ![]() | NTCS0805E3683JXT | THERMISTOR NTC 68KOHM 4100K 0805 | 8644 - Immediate | $2.64 | Vis detaljer |