NTCALUG02 Low-Thermal-Gradient Lug-Mount NTC Thermistor Sensors
The NTCALUG02 sensors from Vishay BC Components provide highly accurate and dependable surface temperature measurement across a wide temperature range
Vishay BC Components' NTCALUG02 series of low-thermal-gradient lug temperature sensors is suitable for surface-temperature sensing applications, especially when a good electrical insulation and thermal contact with the surface is required. These sensors provide highly accurate and dependable surface temperature measurement across a wide temperature range. The low-thermal-gradient lug sensors incorporate a negative temperature coefficient (NTC) thermistor with AWG#30 PEEK insulated mono-stranded silver-plated nickel wires mounted inside the barrel of an M3.5 (#5 - #6) low-profile closed lug terminal. The low-profile lug terminal provides easy mounting. The combination of the low-profile lug terminal and nickel conductor delivers a reduced thermal gradient. The NTCALUG02 series is AEC-Q200 qualified and select versions are UL recognized. In addition to the off-the-shelf version, the NTCALUG02 series provides the designer with flexibility through electrical and mechanical customization options.
| Features and benefits | Applications |
|
|
NTCALUG02 Series
| Billede | Manufacturer Part Number | Beskrivelse | B25/50 | B værdi tolerance | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTCALUG02A103G | THERM NTC 10KOHM 3984K RING LUG | - | ±0,5% | 2834 - Immediate | $11.69 | Vis detaljer |
![]() | ![]() | NTCALUG02A103FL | THERM NTC 10KOHM 3435K RING LUG | - | ±1% | 0 - Immediate | $12.77 | Vis detaljer |
![]() | ![]() | NTCALUG02A103F800L | THERMISTOR NTC 10KOHM RING LUG | - | ±1% | 300 - Immediate | $13.52 | Vis detaljer |
![]() | ![]() | NTCALUG02A502G | THERM NTC 5KOHM 3984K RING LUG | - | ±0,5% | 68 - Immediate | $11.69 | Vis detaljer |
![]() | ![]() | NTCALUG02A103F800 | THERM NTC 10KOHM 3984K RING LUG | - | ±1% | 765 - Immediate | $13.52 | Vis detaljer |
![]() | ![]() | NTCALUG02A103F161L | THERMISTOR NTC 10KOHM RING LUG | - | ±1% | 1812 - Immediate | $15.10 | Vis detaljer |
![]() | ![]() | NTCALUG02A103F161 | THERM NTC 10KOHM 3984K RING LUG | - | ±0,5% | 5727 - Immediate | $15.10 | Vis detaljer |