AY1 Series Automotive-Grade Ceramic Safety Capacitors
Vishay safety capacitors are designed for Class X1 applications and compliant with IEC 60384-14.4 standards
The Vishay BC Components AY1 series AEC-Q200-certified ceramic disc safety capacitor is designed for Class X1 (760 VAC)/Y1 (500 VAC) applications and compliant with IEC 60384-14.4 standards.
Engineered for electric vehicles (EVs), hybrid electric vehicles (HEVs), and plug-in hybrid electric vehicles (PHEVs), these capacitors are ideal for AC line filtering in onboard chargers and DC/DC converters, as well as primary/secondary side coupling. The AY1 series delivers high reliability, withstanding 85/85/1,000-hour temperature-humidity-bias (THB) testing, 1,000 cycles of thermal shock (-55°C to +125°C), and ten 10 kV unipolar surge pulses, meeting stringent automotive requirements.
Available in capacitance values from 470 pF to 4,700 pF (±20% tolerance), the devices feature a copper-plated ceramic disc with tin-plated copper-clad steel leads (0.6 mm or 0.8 mm diameter) and straight-terminal spacings of 10 mm or 12.5 mm. Compliant with RoHS and Vishay Green standards, the AY1 series is halogen-free and housed in a flame-retardant epoxy resin (UL 94 V-0 rated).
- AEC-Q200 qualified
- Withstands 85/85/1,000 h test
- Can pass 1,000 temperature cycles from -55°C to +125°C
- Can pass 10 kV pulses (10 per polarity)
- Complies with IEC 60384-14
- High reliability
- Single-layer AC disc safety capacitor
- PPAP (AIAG version) is available
- X1, Y1 according to IEC 60384-14
- Application as Y capacitors for EMI suppression and primary-secondary coupling on battery chargers for PHEV/EV
- Application as filter capacitors on DC/DC converters for PHEV/EV and HEV
- EMI/RFI suppression and filtering
AY1 Series Automotive-Grade Ceramic Safety Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Kapacitans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AY1102M37Y5UC63L0 | CAP CER 1000PF 760VAC Y5U RADIAL | 1000 pF | 9535 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | AY1222M47Y5UC63L0 | CAP CER 2200PF 760VAC Y5U RADIAL | 2200 pF | 11000 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | AY1332M57Y5UC63L0 | CAP CER 3300PF 760VAC Y5U RADIAL | 3300 pF | 278 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | AY1472M65Y5UC63L0 | CAP CER 4700PF 760VAC Y5U RADIAL | 4700 pF | 7287 - Immediate | $8.43 | Vis detaljer |
![]() | ![]() | AY1471M31Y5UC63L0 | CAP CER 470PF 760VAC Y5U RADIAL | 470 pF | 5420 - Immediate | $3.80 | Vis detaljer |
![]() | ![]() | AY1152M41Y5UC63L0 | CAP CER 1500PF 760VAC Y5U RADIAL | 1500 pF | 4595 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | AY1681M35Y5UC63L0 | CAP CER 680PF 760VAC Y5U RADIAL | 680 pF | 3866 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | AY1272M53Y5UC63L0 | CERAMIC CAP RAD DISC | 2700 pF | 9932 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | AY1392M61Y5UC63L0 | CAP CER 3900PF 760VAC Y5U RADIAL | 3900 pF | 272 - Immediate | $7.86 | Vis detaljer |
![]() | ![]() | AY1102M37Y5UC6TV0 | AY1 X760Y500VAC 1000PF 20% Y5U R | 0 - Immediate | $1.05 | Vis detaljer | |
![]() | ![]() | AY1102M37Y5UC6TL0 | AY1 X760Y500VAC 1000PF 20% Y5U R | 0 - Immediate | $1.05 | Vis detaljer | |
![]() | ![]() | AY1102M37Y5UC6UV0 | AY1 X760Y500VAC 1000PF 20% Y5U A | 0 - Immediate | $1.05 | Vis detaljer | |
![]() | ![]() | AY1681M35Y5UC6TV0 | AY1 X760Y500VAC 680PF 20% Y5U RE | 680 pF | 0 - Immediate | $1.08 | Vis detaljer |
![]() | ![]() | AY1152M41Y5UC6TL0 | AY1 X760Y500VAC 1500PF 20% Y5U R | 0 - Immediate | $1.20 | Vis detaljer | |
![]() | ![]() | AY1152M41Y5UC6TLX | AY1 X760Y500VAC 1500PF 20% Y5U R | 0 - Immediate | $1.20 | Vis detaljer | |
![]() | ![]() | AY1152M41Y5UC6TVX | AY1 X760Y500VAC 1500PF 20% Y5U R | 0 - Immediate | $1.20 | Vis detaljer | |
![]() | ![]() | AY1222M47Y5UC6UV0 | AY1 X760Y500VAC 2200PF 20% Y5U A | 2200 pF | 0 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | AY1222M47Y5UC63V0 | AY1 X760Y500VAC 2200PF 20% Y5U B | 2200 pF | 0 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | AY1472M65Y5UC6UV0 | AY1 X760Y500VAC 4700PF 20% Y5U A | 4700 pF | 0 - Immediate | $2.80 | Vis detaljer |