M.2 Solid State Drive

Viking Technology’s M.2 solid state drive (SSD) thin form factor comes in a variety of sizes for system requirements

Image of Viking Technology's M.2 Solid State Drive Viking Technology's M.2 SSD is a high-performance, high-capacity Flash solution optimized for the embedded and server market. The M.2 SSD is a caseless drive with either a SATA or PCIe/NVMe connector; delivering high-bandwidth READs and WRITEs at a fraction of the size of a standard 2.5 inch SSD. The thin form factor comes in a variety of sizes for the best fit to the customer's system requirements.

Features
  • Data path protection, encryption, max write performance
  • Ultra-high-performance
  • Advanced SSD specific SMART command support
  • Low and high capacity form factor options
Applications
  • Client and enterprise controller options
  • Toshiba and Micron MLC
  • Form factor options: 22 mm x 110 mm/80 mm/60 mm/42 mm
  • Power fail protection
  • Enhanced and ruggedized storage
  • Samsung controller and V-NAND

Related Product Briefs

M.2 Solid State Drivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SSD 512GB M.2 MOD MLC NVME 3.3VVPFNP5512GVCZMTLSSD 512GB M.2 MOD MLC NVME 3.3V0 - ImmediateSee Page for PricingVis detaljer
SSD 1.92TB M.2 MOD TLC NVME 3.3VVSFNP71T92WCGWSMSSD 1.92TB M.2 MOD TLC NVME 3.3V0 - ImmediateSee Page for PricingVis detaljer
SSD 960GB M.2 MOD TLC NVME 3.3VVSFNP7960GHC4WSASSD 960GB M.2 MOD TLC NVME 3.3V0 - ImmediateSee Page for PricingVis detaljer
SSD 480GB M.2 MOD TLC NVME 3.3VVPFNP5480GDCHWT3SSD 480GB M.2 MOD TLC NVME 3.3V0 - ImmediateSee Page for PricingVis detaljer
SSD 512GB M.2 MLC SATA III 3.3VVPFEM6512GZCFMTLSSD 512GB M.2 MLC SATA III 3.3V3 - Immediate$5,537.02Vis detaljer
SSD 960GB M.2 MOD MLC NVME 3.3VVSFNP7960GWCFVSMSSD 960GB M.2 MOD MLC NVME 3.3V0 - ImmediateSee Page for PricingVis detaljer
Published: 2017-08-29