2.5 Inch Solid State Drives (SSDs)
Viking Technology's 2.5 inch SSDs feature multiple interfaces including SATA, SAS, and PCIe/NVMe that deliver high performance with reliability
Viking Technology's 2.5 inch SSDs are built with the understanding of OEM expectations through comprehensive and exhaustive design verification and production test methods. The 2.5 inch SSDs deliver the highest levels of quality, environmental ruggedness, and endurance. These 2.5 inch SSDs can be leveraged for the enterprise market with engineered options for the highest levels of performance and reliability. They feature multiple interfaces including SATA, SAS, and PCIe/NVMe which deliver high performance with reliability.
- Supports MLC/SLC/3D NAND configurations
- Advanced SSD-specific SMART command support
- Package and firmware customization
- Locked BOM
- Data path protection, encryption, and max write performance
- SSD storage array
- File system (parallel and serial)
- Burst data deserializer
- Software and NVMe RAID
- Tiering and OLTP log cache (LC)
- Remote shared persistent memory
Related Product Briefs
2.5 Inch Solid State Drives
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VPFS22480GZCAMTL | SSD 480GB 2.5" MLC SATA III 5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VPFS22960GZCZMTL | SSD 960GB 2.5" MLC SATA III 5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VRFS22060GTIRSTH | SSD 60GB 2.5" SLC SATA III 5V | 2 - Immediate | $3,779.59 | Vis detaljer |