DCM2322 Lower-Power Family of Isolated, Regulated DC/DC Converter Modules

Vicor’s smallest DC/DC converter with wide input range and high density

Image of Vicor’s Lower-Power DCM2322 Family of Isolated, Regulated DC/DC ConvertersVicor's DCM2322 is a lower power, isolated and regulated DC/DC converter that operates from an unregulated, wide-range input to generate an isolated 12.0 VDC output. With its high-frequency, zero-voltage switching (ZVS) topology, the DCM2322 converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC/DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load.

Features
  • Up to 120 W
  • Up to 90.8% peak efficiency
  • Up to 482 W/in3 power density
  • Wide input range: 9 V to 154 V
Applications
  • Rail transportation
  • Defense/aerospace
  • Industrial
  • Process control

30 V DCM2322 ChiP

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Spænding - Output 1Spænding - Output 2Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 12V 60WDCM2322T50T1360T60DC DC CONVERTER 12V 60W50V12V-100 - Immediate$1,033.55Vis detaljer
DC DC CONVERTER 15V 60WDCM2322T50T1760T60DC DC CONVERTER 15V 60W50V15V-0 - Immediate$1,062.08Vis detaljer
DC DC CONVERTER 24V 60WDCM2322T50T2660T60DC DC CONVERTER 24V 60W50V24V-165 - Immediate$1,079.58Vis detaljer
DC DC CONVERTER 28V 60WDCM2322T50T3160T60DC DC CONVERTER 28V 60W50V28V-349 - Immediate$1,018.71Vis detaljer
DC DC CONVERTER 48V 60WDCM2322T50T5360T60DC DC CONVERTER 48V 60W50V48V-0 - Immediate$1,031.52Vis detaljer

43 V DCM2322 ChiP

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Spænding - Output 1Spænding - Output 2Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 3.3V 35WDCM2322T72S0435T60DC DC CONVERTER 3.3V 35W72V3,3V-0 - Immediate$1,001.59Vis detaljer
DC DC CONVERTER 5V 50WDCM2322T72S0650T60DC DC CONVERTER 5V 50W72V5V-0 - Immediate$1,115.71Vis detaljer
DC DC CONVERTER 12V 100WDCM2322T72S13A0T60DC DC CONVERTER 12V 100W72V12V-0 - Immediate$980.48Vis detaljer
DC DC CONVERTER 15V 100WDCM2322T72S17A0T60DC DC CONVERTER 15V 100W72V15V-2 - Immediate$992.72Vis detaljer
DC DC CONVERTER 24V 100WDCM2322T72S26A0T60DC DC CONVERTER 24V 100W72V24V-0 - Immediate$1,099.48Vis detaljer
DC DC CONVERTER 28V 100WDCM2322T72S31A0T60DC DC CONVERTER 28V 100W72V28V-0 - Immediate$1,021.50Vis detaljer
DC DC CONVERTER 48V 100WDCM2322T72S53A0T60DC DC CONVERTER 48V 100W72V48V-0 - Immediate$932.68Vis detaljer

100 V DCM2322 ChiP

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Spænding - Output 1Spænding - Output 2Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 3.3V 40WDCM2322TA5N0440T60DC DC CONVERTER 3.3V 40W154V3,3V-0 - Immediate$1,077.29Vis detaljer
DC DC CONVERTER 5V 60WDCM2322TA5N0660T60DC DC CONVERTER 5V 60W154V5V-1 - Immediate$1,052.38Vis detaljer
DC DC CONVERTER 12V 120WDCM2322TA5N13A2T60DC DC CONVERTER 12V 120W154V12V-10 - Immediate$1,071.84Vis detaljer
DC DC CONVERTER 15V 120WDCM2322TA5N17A2T60DC DC CONVERTER 15V 120W154V15V-0 - Immediate$1,022.20Vis detaljer
DC DC CONVERTER 24V 120WDCM2322TA5N26A2T60DC DC CONVERTER 24V 120W154V24V-0 - Immediate$957.85Vis detaljer
DC DC CONVERTER 28V 120WDCM2322TA5N31A2T60DC DC CONVERTER 28V 120W154V28V-18 - Immediate$1,054.79Vis detaljer
DC DC CONVERTER 48V 120WDCM2322TA5N53A2T60DC DC CONVERTER 48V 120W154V48V-0 - Immediate$1,116.66Vis detaljer
Updated: 2020-02-12
Published: 2019-10-04